There are no models available for this part yet.
Overview of M32159B10MS3 by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M32159B10MS3 by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1135-1678-1-ND
|
DigiKey | RES SMD 0 OHM JUMPER 1/2W 1010 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0071 / $2.4000 | Buy Now |
CAD Models for M32159B10MS3 by Vishay Dale
Part Data Attributes for M32159B10MS3 by Vishay Dale
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SMT, 1010
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
RATED CURRENT: 5A
|
Construction
|
Chip
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
0.51 mm
|
Package Length
|
2.67 mm
|
Package Style
|
SMT
|
Package Width
|
2.54 mm
|
Packing Method
|
TR, Plastic, 7 Inch
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-PRF-32159
|
Resistance
|
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1010
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Alternate Parts for M32159B10MS3
This table gives cross-reference parts and alternative options found for M32159B10MS3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M32159B10MS3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M32159B10CTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 1010, CHIP | Vishay Intertechnologies | M32159B10MS3 vs M32159B10CTP |
M32159B10MWA | Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 1010, CHIP | Vishay Intertechnologies | M32159B10MS3 vs M32159B10MWA |
M32159B10CST | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 1010, CHIP | Vishay Intertechnologies | M32159B10MS3 vs M32159B10CST |
M32159B10MWA96 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 1010, CHIP | Vishay Intertechnologies | M32159B10MS3 vs M32159B10MWA96 |
M32159B10MUL | Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 1010, CHIP | Vishay Intertechnologies | M32159B10MS3 vs M32159B10MUL |
RCWPM1100WB99 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 1010, CHIP | Vishay Intertechnologies | M32159B10MS3 vs RCWPM1100WB99 |
M32159B10TSV5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 1010, CHIP | Vishay Intertechnologies | M32159B10MS3 vs M32159B10TSV5 |
M32159B10MTN | Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 1010, CHIP | Vishay Intertechnologies | M32159B10MS3 vs M32159B10MTN |
M32159B10CWA96 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 1010, CHIP | Vishay Intertechnologies | M32159B10MS3 vs M32159B10CWA96 |
M32159B10TWA5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 1010, CHIP | Vishay Intertechnologies | M32159B10MS3 vs M32159B10TWA5 |
Related Parts for M32159B10MS3
-
C0805C225K8RACTUFixed Capacitors
-
S8B-ZR(LF)(SN)Headers and Edge Type Connectors
-
1N4148WT-7Rectifier Diodes
-
LTC3026EDDLinear Regulator ICs
-
SN74LVC1G17DCKRGates
-
ZXMP10A18GTAPower Field-Effect Transistors
-
MKL17Z256VFM4Microcontrollers
-
LTM4609MPV#PBFSwitching Regulator or Controllers
-
SN74LVC1G125DCKRBus Driver/Transceivers