Part Details for M32159B08MUL96 by Vishay Intertechnologies
Overview of M32159B08MUL96 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M32159B08MUL96
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M32159B08MUL96
|
Avnet Americas | Resistor High Reliability Jumper Thick Film 2010 0 Ohm 4/5W Molded T/R - Tape and Reel (Alt: M32159B08MUL96) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.4626 | Buy Now |
Part Details for M32159B08MUL96
M32159B08MUL96 CAD Models
M32159B08MUL96 Part Data Attributes
|
M32159B08MUL96
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M32159B08MUL96
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.8W, 0ohm, Surface Mount, 2010, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | RATED CURRENT: 5.7A | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.49 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.8 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-32159 | |
Resistance | ||
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for M32159B08MUL96
This table gives cross-reference parts and alternative options found for M32159B08MUL96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M32159B08MUL96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M32159B08MUL | Metal Glaze/thick Film, 0.8W, 0ohm, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M32159B08MUL96 vs M32159B08MUL |
M32159B08CTN | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 0ohm, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M32159B08MUL96 vs M32159B08CTN |
M32159B08MWB | Metal Glaze/thick Film, 0.8W, 0ohm, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M32159B08MUL96 vs M32159B08MWB |
M32159B08CST | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 0ohm, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M32159B08MUL96 vs M32159B08CST |
M32159B08CWB | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 0ohm, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M32159B08MUL96 vs M32159B08CWB |
M32159B08MS2 | JUMPER, METAL GLAZE/THICK FILM, 0.8 W, 0 ohm, SURFACE MOUNT, 2010, CHIP, HALOGEN FREE | Vishay Dale | M32159B08MUL96 vs M32159B08MS2 |
M32159B08CS2 | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 0ohm, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M32159B08MUL96 vs M32159B08CS2 |
M32159B08MWL | JUMPER, METAL GLAZE/THICK FILM, 0.8 W, 0 ohm, SURFACE MOUNT, 2010, CHIP, HALOGEN FREE | Vishay Dale | M32159B08MUL96 vs M32159B08MWL |
M32159B08MS6 | Metal Glaze/thick Film, 0.8W, 0ohm, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M32159B08MUL96 vs M32159B08MS6 |
M32159B08MS3 | JUMPER, METAL GLAZE/THICK FILM, 0.8 W, 0 ohm, SURFACE MOUNT, 2010, CHIP, HALOGEN FREE | Vishay Dale | M32159B08MUL96 vs M32159B08MS3 |