There are no models available for this part yet.
Overview of M32159B08MS6 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M32159B08MS6 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M32159B08MS6
|
Avnet Americas | Resistor High Reliability Jumper Thick Film 2010 0 Ohm 4/5W Molded T/R - Tape and Reel (Alt: M32159B08MS6) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.1041 | Buy Now |
CAD Models for M32159B08MS6 by Vishay Intertechnologies
Part Data Attributes for M32159B08MS6 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Additional Feature
|
RATED CURRENT: 5.7A
|
Construction
|
Chip
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
0.51 mm
|
Package Length
|
5 mm
|
Package Style
|
SMT
|
Package Width
|
2.49 mm
|
Packing Method
|
TR, Plastic, 7 Inch
|
Rated Power Dissipation (P)
|
0.8 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-PRF-32159
|
Resistance
|
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Alternate Parts for M32159B08MS6
This table gives cross-reference parts and alternative options found for M32159B08MS6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M32159B08MS6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M32159B08MWL | Metal Glaze/thick Film, 0.8W, 0ohm, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M32159B08MS6 vs M32159B08MWL |
M32159B08TWL5 | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 0ohm, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M32159B08MS6 vs M32159B08TWL5 |
M32159B08CWB | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 0ohm, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M32159B08MS6 vs M32159B08CWB |
M32159B08TTN5 | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 0ohm, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M32159B08MS6 vs M32159B08TTN5 |
M32159B08CTP | Metal Glaze/thick Film, 0.8W, 0ohm, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M32159B08MS6 vs M32159B08CTP |
M32159B08MWA | Metal Glaze/thick Film, 0.8W, 0ohm, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M32159B08MS6 vs M32159B08MWA |
M32159B08CWA | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 0ohm, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M32159B08MS6 vs M32159B08CWA |
RCWPM2010TP99 | Metal Glaze/thick Film, 0.8W, 0ohm, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M32159B08MS6 vs RCWPM2010TP99 |
M32159B08MS2 | Metal Glaze/thick Film, 0.8W, 0ohm, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M32159B08MS6 vs M32159B08MS2 |
M32159B08TSU5 | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 0ohm, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M32159B08MS6 vs M32159B08TSU5 |
Related Parts for M32159B08MS6
-
D55342H07B27D4RFixed Resistors
-
C0402C103J5RACFixed Capacitors
-
M55342K06B7E50RThin Film Resistors
-
M32159B06MS2Jumper
-
D55342K07B470GRS6Metal Glaze/Thick Film Resistors
-
SL02-GS08Rectifier Diodes
-
LQH32CN470K53LFixed Inductors
-
MIC49500-1.2WRLinear Regulator ICs
-
BSS138DW-7-FSmall Signal Field-Effect Transistors