Part Details for M32159B08MS3 by Vishay Intertechnologies
Results Overview of M32159B08MS3 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M32159B08MS3 Information
M32159B08MS3 by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for M32159B08MS3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M32159B08MS3
|
Avnet Americas | Zero Ohm Resistor, Jumper, 2010 [5025 Metric], Thick Film, 800 mW, 5.7 A, Surface Mount - Tape and R... more RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.9967 / $1.2071 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks | 0 |
|
$1.7100 | Buy Now |
DISTI #
M32159B08MS3
|
Avnet Abacus | Zero Ohm Resistor Jumper 2010 5025 Metric Thick Film 800 mW 57 A Surface Mount (Alt: M32159B08MS3) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
M32159B08MS3
|
Avnet Asia | Zero Ohm Resistor, Jumper, 2010 [5025 Metric], Thick Film, 800 mW, 5.7 A, Surface Mount (Alt: M32159... more RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ | |
|
Vyrian | Resistors | 52 |
|
RFQ |
Part Details for M32159B08MS3
M32159B08MS3 CAD Models
M32159B08MS3 Part Data Attributes
|
M32159B08MS3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M32159B08MS3
Vishay Intertechnologies
Metal Glaze/thick Film, 0.8W, 0ohm, Surface Mount, 2010, CHIP
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED CURRENT: 5.7A | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.49 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.8 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-32159 | |
Resistance | ||
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for M32159B08MS3
This table gives cross-reference parts and alternative options found for M32159B08MS3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M32159B08MS3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M32159B08CUL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 0ohm, Surface Mount, 2010, CHIP | M32159B08MS3 vs M32159B08CUL |
M32159B08MUL | Vishay Dale | Check for Price | JUMPER, METAL GLAZE/THICK FILM, 0.8 W, 0 ohm, SURFACE MOUNT, 2010, CHIP, HALOGEN FREE | M32159B08MS3 vs M32159B08MUL |
M32159B08MTP | Vishay Intertechnologies | Check for Price | Metal Glaze/thick Film, 0.8W, 0ohm, Surface Mount, 2010, CHIP | M32159B08MS3 vs M32159B08MTP |
M32159B08TWA5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 0ohm, Surface Mount, 2010, CHIP | M32159B08MS3 vs M32159B08TWA5 |
M32159B08TWL7 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 0ohm, Surface Mount, 2010, CHIP | M32159B08MS3 vs M32159B08TWL7 |
M32159B08CTP | Vishay Intertechnologies | Check for Price | Metal Glaze/thick Film, 0.8W, 0ohm, Surface Mount, 2010, CHIP | M32159B08MS3 vs M32159B08CTP |
RCWPM2010S299 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 0ohm, Surface Mount, 2010, CHIP | M32159B08MS3 vs RCWPM2010S299 |
M32159B08MWL | Vishay Dale | Check for Price | JUMPER, METAL GLAZE/THICK FILM, 0.8 W, 0 ohm, SURFACE MOUNT, 2010, CHIP, HALOGEN FREE | M32159B08MS3 vs M32159B08MWL |
M32159B08MWB | Vishay Dale | Check for Price | JUMPER, METAL GLAZE/THICK FILM, 0.8 W, 0 ohm, SURFACE MOUNT, 2010, CHIP, HALOGEN FREE | M32159B08MS3 vs M32159B08MWB |
M32159B08TSU5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 0ohm, Surface Mount, 2010, CHIP | M32159B08MS3 vs M32159B08TSU5 |
M32159B08MS3 Frequently Asked Questions (FAQ)
-
The recommended storage condition for M32159B08MS3 is in a dry, cool place, away from direct sunlight and moisture, with a temperature range of -40°C to 125°C.
-
Yes, the M32159B08MS3 is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, and cadmium above the allowed limits.
-
The maximum operating temperature range for M32159B08MS3 is -40°C to 125°C, with a derating of power dissipation above 80°C.
-
Yes, the M32159B08MS3 is designed to withstand high-vibration environments, but it's recommended to follow the manufacturer's guidelines for vibration testing and ensure proper mounting and soldering.
-
Yes, the M32159B08MS3 is AEC-Q200 qualified, making it suitable for automotive applications, including under-the-hood and in-cabin systems.