There are no models available for this part yet.
Overview of M3214 SL005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for M3214 SL005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89R5176
|
Newark | Ae C&c /100 Ft |Alpha Wire M3214 SL005 RoHS: Not Compliant Min Qty: 5 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$192.9700 / $276.0700 | Buy Now | |
DISTI #
3937-M3214SL005-ND
|
DigiKey | CABLE 4CON 18AWG SLATE SHLD 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$393.9800 | Buy Now | |
DISTI #
M3214SL005-ND
|
DigiKey | CABLE 4CON 18AWG SLATE SHLD 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$175.0720 / $193.2100 | Buy Now | |
DISTI #
602-M3214-100-09
|
Mouser Electronics | Multi-Conductor Cables 18 AWG 4 Conductor communication cables, Braid, 100 ft - Slate RoHS: Compliant | 0 |
|
$175.0700 | Order Now | |
DISTI #
73597650
|
RS | Communication & Control Cable, 18Awg/4C TC, Unshielded, AWM 2095, PVC Slate | Alpha Wire M3214 SL005 RoHS: Compliant Min Qty: 5 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$195.1400 | RFQ |