Part Details for M32139/02-B11TN by Glenair Inc
Results Overview of M32139/02-B11TN by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M32139/02-B11TN Information
M32139/02-B11TN by Glenair Inc is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for M32139/02-B11TN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK1260
|
Newark | M32139/02-B11Tn |Glenair M32139/02-B11TN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$223.8500 / $834.9400 | Buy Now |
DISTI #
631-M32139/02B11TN
|
Mouser Electronics | Rectangular MIL Spec Connectors NANO (89) - NANO CONNECTORS | 0 |
|
$508.5500 | Order Now |
Part Details for M32139/02-B11TN
M32139/02-B11TN CAD Models
M32139/02-B11TN Part Data Attributes
|
M32139/02-B11TN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M32139/02-B11TN
Glenair Inc
D Nanominiature Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-32139/02, WIRE LENGTH: 18 INCH | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WITH CABLE ASSEMBLY | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 |
Alternate Parts for M32139/02-B11TN
This table gives cross-reference parts and alternative options found for M32139/02-B11TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M32139/02-B11TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M32139/02-B11TC | Glenair Inc | Check for Price | D Nanominiature Connector, 15 Contact(s), Female, Receptacle, | M32139/02-B11TN vs M32139/02-B11TC |
M32139/02-B11TCS | Glenair Inc | Check for Price | D Nanominiature Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle, | M32139/02-B11TN vs M32139/02-B11TCS |
M32139/02-B11TTS | Glenair Inc | Check for Price | D Nanominiature Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle, | M32139/02-B11TN vs M32139/02-B11TTS |
M32139/02-B11TS | Glenair Inc | Check for Price | D Nanominiature Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle, | M32139/02-B11TN vs M32139/02-B11TS |
M32139/02-B11TSS | Glenair Inc | Check for Price | D Nanominiature Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle, | M32139/02-B11TN vs M32139/02-B11TSS |
M32139/02-B11TT | Glenair Inc | Check for Price | D Nanominiature Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle, | M32139/02-B11TN vs M32139/02-B11TT |