Part Details for M32139/03-A05SNS by TE Connectivity
Overview of M32139/03-A05SNS by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for M32139/03-A05SNS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-M32139/03-A05SNS
|
Mouser Electronics | D-Sub MIL Spec Connectors TMN2N009PC2DM018S RoHS: Compliant | 23 |
|
$143.9000 / $168.7000 | Buy Now |
|
Onlinecomponents.com | TMN2N009PC2DM018S = M32139/03-A05SNS RoHS: Compliant | 0 |
|
$0 | Buy Now |
DISTI #
1925214-9
|
TTI | D-Sub Micro-D Connectors TMN2N009PC2DM018S RoHS: Compliant pbFree: Pb-Free Min Qty: 30 Package Multiple: 1 Container: Each | Americas - 0 |
|
$122.3200 / $141.8400 | Buy Now |
Part Details for M32139/03-A05SNS
M32139/03-A05SNS CAD Models
M32139/03-A05SNS Part Data Attributes:
|
M32139/03-A05SNS
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M32139/03-A05SNS
TE Connectivity
D Nanominiature Connector, 9 Contact(s), Male, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Cable Types | STRANDED | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | MALE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 1 A | |
Shell Material | ALUMINUM ALLOY | |
Terminal Pitch | 0.64 mm | |
Total Number of Contacts | 9 |
Alternate Parts for M32139/03-A05SNS
This table gives cross-reference parts and alternative options found for M32139/03-A05SNS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M32139/03-A05SNS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M32139/03-A05SC | D Nanominiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug, | Glenair Inc | M32139/03-A05SNS vs M32139/03-A05SC |
M32139/03-A05SNS | D Nanominiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug, | Glenair Inc | M32139/03-A05SNS vs M32139/03-A05SNS |
M32139/03-A05ST | D Nanominiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug, | Glenair Inc | M32139/03-A05SNS vs M32139/03-A05ST |
M32139/03-A05STS | D Nanominiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug, | Glenair Inc | M32139/03-A05SNS vs M32139/03-A05STS |
M32139/03-A05SSS | D Nanominiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug, | Glenair Inc | M32139/03-A05SNS vs M32139/03-A05SSS |