There are no models available for this part yet.
Overview of M32139/01-B02SSS by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for M32139/01-B02SSS by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93AK1253
|
Newark | M32139/01-B02Sss |Glenair M32139/01-B02SSS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$231.4600 / $863.3500 | Buy Now | |
DISTI #
631-M32139/01B02SSS
|
Mouser Electronics | Rectangular MIL Spec Connectors NANO (89) - NANO CONNECTORS | 0 |
|
$562.9000 | Order Now |
CAD Models for M32139/01-B02SSS by Glenair Inc
Part Data Attributes for M32139/01-B02SSS by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
WIRE LENGTH: 18 INCH
|
Body/Shell Style
|
PLUG
|
Connector Type
|
D NANOMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
WITH CABLE ASSEMBLY
|
Shell Material
|
STAINLESS STEEL
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
15
|
Alternate Parts for M32139/01-B02SSS
This table gives cross-reference parts and alternative options found for M32139/01-B02SSS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M32139/01-B02SSS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M32139/01-B02SCS | D Nanominiature Connector, 15 Contact(s), Male, Crimp Terminal, Plug, | Glenair Inc | M32139/01-B02SSS vs M32139/01-B02SCS |
M32139/01-B02SNS | D Nanominiature Connector, 15 Contact(s), Male, Crimp Terminal, Plug, | Glenair Inc | M32139/01-B02SSS vs M32139/01-B02SNS |
M32139/01-B02ST | D Nanominiature Connector, 15 Contact(s), Male, Crimp Terminal, Plug, | Glenair Inc | M32139/01-B02SSS vs M32139/01-B02ST |