Part Details for M3204 SL001 by Alpha Wire
Overview of M3204 SL001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M3204 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R9711
|
Newark | Ae C&c/1000 Ft |Alpha Wire M3204 SL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,263.4900 / $1,447.9400 | Buy Now |
DISTI #
M3204SL001-ND
|
DigiKey | CABLE 4COND 22AWG SHLD Min Qty: 1000 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.1463 | Buy Now |
DISTI #
602-M3204-1000-09
|
Mouser Electronics | Multi-Conductor Cables 22 AWG PVC 1000 FT SPOOL SLATE RoHS: Compliant | 0 |
|
$1,146.2200 / $1,215.7300 | Order Now |
DISTI #
73597630
|
RS | Communication & Control Cable, 22Awg/4C TC, Unshielded, AWM 2095, PVC Slate | Alpha Wire M3204 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,418.8500 / $1,676.8200 | RFQ |
DISTI #
3250158
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$1,259.8188 | Buy Now |