Part Details for M32000E026 by ECEC
Overview of M32000E026 by ECEC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M32000E026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 32MHz ��Ƭ���� 12pF ��10ppm ��30ppm SMD3225-4P Crystals ROHS | 3465 |
|
$0.0732 / $0.1005 | Buy Now |