Part Details for M3190-SL005 by Alpha Wire
Overview of M3190-SL005 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM3190TRQZ | Analog Devices | 2.5kV High Stability Isolated | |
ADUM3190SRQZ-RL7 | Analog Devices | 2.5kV High Stability Isolated | |
ADUM3190WTRQZ-RL7 | Analog Devices | 2.5kV High Stability Isolated |
Price & Stock for M3190-SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Slate - 30.48m (100ft)/Spool RoHS: Compliant | 11 Factory Stock |
|
$857.5600 / $2,143.0100 | Buy Now |
|
Master Electronics | Slate - 30.48m (100ft)/Spool RoHS: Compliant | 11 Factory Stock |
|
$857.5600 / $2,143.0100 | Buy Now |