Part Details for M312L6420ETS-CA2 by Samsung Semiconductor
Results Overview of M312L6420ETS-CA2 by Samsung Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M312L6420ETS-CA2 Information
M312L6420ETS-CA2 by Samsung Semiconductor is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M312L6420ETS-CA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 150 |
|
RFQ |
Part Details for M312L6420ETS-CA2
M312L6420ETS-CA2 CAD Models
M312L6420ETS-CA2 Part Data Attributes
|
M312L6420ETS-CA2
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
M312L6420ETS-CA2
Samsung Semiconductor
DDR DRAM Module, 64MX72, 0.75ns, CMOS, DIMM-184
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | DIMM | |
Package Description | DIMM-184 | |
Pin Count | 184 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | SINGLE BANK PAGE BURST | |
Access Time-Max | 0.75 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N184 | |
Memory Density | 4831838208 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 72 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 184 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64MX72 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM184 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Self Refresh | YES | |
Standby Current-Max | 0.38 A | |
Supply Current-Max | 4.95 mA | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for M312L6420ETS-CA2
This table gives cross-reference parts and alternative options found for M312L6420ETS-CA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M312L6420ETS-CA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M383L6420ETS-CA2 | Samsung Semiconductor | Check for Price | DDR DRAM Module, 64MX72, 0.75ns, CMOS, DIMM-184 | M312L6420ETS-CA2 vs M383L6420ETS-CA2 |
M383L6420ETS-CAA | Samsung Semiconductor | Check for Price | DDR DRAM Module, 64MX72, 0.75ns, CMOS, DIMM-184 | M312L6420ETS-CA2 vs M383L6420ETS-CAA |
M312L6420EUS-CB0 | Samsung Semiconductor | Check for Price | DDR DRAM Module, 64MX72, 0.75ns, CMOS, ROHS COMPLIANT, DIMM-184 | M312L6420ETS-CA2 vs M312L6420EUS-CB0 |
M312L6420EG0-CB0 | Samsung Semiconductor | Check for Price | DDR DRAM Module, 64MX72, 0.75ns, CMOS, DIMM-184 | M312L6420ETS-CA2 vs M312L6420EG0-CB0 |
M383L6420ETS-CB0 | Samsung Semiconductor | Check for Price | DDR DRAM Module, 64MX72, 0.75ns, CMOS, DIMM-184 | M312L6420ETS-CA2 vs M383L6420ETS-CB0 |
M312L6420EG0-CA2 | Samsung Semiconductor | Check for Price | DDR DRAM Module, 64MX72, 0.75ns, CMOS, DIMM-184 | M312L6420ETS-CA2 vs M312L6420EG0-CA2 |
M312L6420HUS-CB0 | Samsung Semiconductor | Check for Price | DDR DRAM Module, 64MX72, 0.75ns, CMOS, ROHS COMPLIANT, DIMM-184 | M312L6420ETS-CA2 vs M312L6420HUS-CB0 |