Part Details for M312 PRA2MCS100- by TR Fastenings
Overview of M312 PRA2MCS100- by TR Fastenings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7M3-124 | Coilcraft Inc | Variable Inductor, 90uH Min, 150uH Max, Ferrite-Core, Shielded, 3030, DIP-5 | |
7M3-123 | Coilcraft Inc | Variable Inductor, 9uH Min, 15uH Max, Ferrite-Core, Shielded, 3030, DIP-5 | |
7M3-122 | Coilcraft Inc | Variable Inductor, 1uH Min, 1.4uH Max, Ferrite-Core, Shielded, 3030, DIP-5 |
Price & Stock for M312 PRA2MCS100-
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M8726
|
Newark | Screw, Pan Head, Ss A2, M3, 12Mm, Thread Size - Metric:M3, Thread Size - Imperial:-, Screw Length:12Mm, Fastener Material:Stainless Steel A2, Fastener Plating:-, Screw Head Style:Pan Head Pozidriv, Product Range:- Rohs Compliant: Yes |Tr Fastenings M312 PRA2MCS100- RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 5 |
|
$1.5500 | Buy Now |