Part Details for M30L0R7000B0ZAQF by STMicroelectronics
Overview of M30L0R7000B0ZAQF by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M30L0R7000B0ZAQF
M30L0R7000B0ZAQF CAD Models
M30L0R7000B0ZAQF Part Data Attributes
|
M30L0R7000B0ZAQF
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M30L0R7000B0ZAQF
STMicroelectronics
8MX16 FLASH 1.8V PROM, 85ns, PBGA88, 8 X 10 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-88
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | 8 X 10 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-88 | |
Pin Count | 88 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 85 ns | |
Additional Feature | SYNCHRONOUS BURST MODE OPERATION POSSIBLE | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PBGA-B88 | |
Length | 10 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 4,127 | |
Number of Terminals | 88 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 8MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA88,8X12,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Page Size | 4 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.047 mA | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for M30L0R7000B0ZAQF
This table gives cross-reference parts and alternative options found for M30L0R7000B0ZAQF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M30L0R7000B0ZAQF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NZ48F3000L0YBQ0 | Flash, 8MX16, 85ns, PBGA88, 8 X 10 MM, 1.20 MM HEIGHT, BGA-88 | Intel Corporation | M30L0R7000B0ZAQF vs NZ48F3000L0YBQ0 |
NZ48F3000L0ZBQ0128 | Flash, 8MX16, 85ns, PBGA88, 8 X 10 MM, 1.20 MM HEIGHT, BGA-88 | Numonyx Memory Solutions | M30L0R7000B0ZAQF vs NZ48F3000L0ZBQ0128 |
JZ48F3000L0YTQ0 | Flash, 8MX16, 85ns, PBGA88, 8 X 10 MM, 1.20 MM HEIGHT, LEAD FREE. BGA-88 | Intel Corporation | M30L0R7000B0ZAQF vs JZ48F3000L0YTQ0 |
M30L0R7000B1ZAQF | Flash, 8MX16, 85ns, PBGA88, 8 X 10 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-88 | Numonyx Memory Solutions | M30L0R7000B0ZAQF vs M30L0R7000B1ZAQF |
JZ48F3000L0ZBQ0128 | Flash, 8MX16, 85ns, PBGA88, 8 X 10 MM, 1.20 MM HEIGHT, LEAD FREE, BGA-88 | Intel Corporation | M30L0R7000B0ZAQF vs JZ48F3000L0ZBQ0128 |
JZ48F3000L0YBQ0 | Flash, 8MX16, 85ns, PBGA88, 8 X 10 MM, 1.20 MM HEIGHT, LEAD FREE. BGA-88 | Intel Corporation | M30L0R7000B0ZAQF vs JZ48F3000L0YBQ0 |
M30L0R7000B1ZAQ | 8MX16 FLASH 1.8V PROM, 85ns, PBGA88, 8 X 10 MM, 0.80 MM PITCH, TFBGA-88 | STMicroelectronics | M30L0R7000B0ZAQF vs M30L0R7000B1ZAQ |
M30L0R7000B0ZAQ | Flash, 8MX16, 85ns, PBGA88, 8 X 10 MM, 0.80 MM PITCH, TFBGA-88 | Numonyx Memory Solutions | M30L0R7000B0ZAQF vs M30L0R7000B0ZAQ |
M30L0R7000B0ZAQ | 8MX16 FLASH 1.8V PROM, 85ns, PBGA88, 8 X 10 MM, 0.80 MM PITCH, TFBGA-88 | STMicroelectronics | M30L0R7000B0ZAQF vs M30L0R7000B0ZAQ |
NZ48F3000L0ZBQ0128 | Flash, 8MX16, 85ns, PBGA88, 8 X 10 MM, 1.20 MM HEIGHT, BGA-88 | Intel Corporation | M30L0R7000B0ZAQF vs NZ48F3000L0ZBQ0128 |