Part Details for M30C-FR470K by Eaton Cutler-Hammer
Results Overview of M30C-FR470K by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M30C-FR470K Information
M30C-FR470K by Eaton Cutler-Hammer is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for M30C-FR470K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC7094
|
Newark | Switch Actuator, Potentiometer, For Use With:Eaton Rmq-Titan M30 Series Potentiometers, Ip/Nema Ra... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$208.6000 | Buy Now |
DISTI #
71444147
|
RS | 30mm Flat Potentiometer, IP66, Metal Bezel, 470K Turns, 470kOhms, M30 Series | Eaton - Cutler Hammer... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$200.5800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$300.6600 / $318.7400 | Buy Now |