Part Details for M30C-FR2K2 by Eaton Cutler-Hammer
Overview of M30C-FR2K2 by Eaton Cutler-Hammer
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M30C-FR2K2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC7090
|
Newark | Switch Actuator, Potentiometer, For Use With:Eaton Rmq-Titan M30 Series Potentiometers, Ip/Nema Rating:Ip66, Nema 1, 3R, 4X, 12, 13, Product Range:Rmq-Titan M30 Series Rohs Compliant: No |Eaton Cutler Hammer M30C-FR2K2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.0800 | Buy Now |
DISTI #
71444145
|
RS | 30mm Flat Potentiometer, IP66, Metal Bezel, 2K2 Turns, 22kOhms, M30 Series | Eaton - Cutler Hammer M30C-FR2K2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$155.8100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
6 Partner Stock |
|
$318.3700 / $343.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
6 Partner Stock |
|
$318.3700 / $343.0000 | Buy Now |