-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M3087BFKGP#U3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M3087BFKGP#U3-ND
|
DigiKey | IC MCU 16/32BIT 768KB 144LFQFP Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
M3087BFKGP#U3
|
Avnet Americas | MCU 16-bit M16C CISC 768KB Flash 3.3V/5V 144-Pin LQFP Tray - Trays (Alt: M3087BFKGP#U3) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$30.3022 / $34.5970 | Buy Now |
|
Future Electronics | 16-bit Microcontrollers - MCU MCU 3/5V 512K I-temp Pb-free 144-LQFP RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 60 Container: Tray | 0Tray |
|
$33.2200 / $33.5700 | Buy Now |
|
Future Electronics | 16-bit Microcontrollers - MCU MCU 3/5V 512K I-temp Pb-free 144-LQFP RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 0Tray |
|
$33.2200 / $34.8800 | Buy Now |
DISTI #
M3087BFKGP#U3
|
Avnet Americas | MCU 16-bit M16C CISC 768KB Flash 3.3V/5V 144-Pin LQFP Tray - Trays (Alt: M3087BFKGP#U3) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$30.3022 / $34.5970 | Buy Now |
DISTI #
M3087BFKGP#U3
|
Avnet Silica | MCU 16-bit M16C CISC 768KB Flash 3.3V/5V 144-Pin LQFP Tray (Alt: M3087BFKGP#U3) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 14 Weeks, 0 Days | Silica - 240 |
|
Buy Now | |
|
New Advantage Corporation | 144P6Q-A/3.0~5.5OR4.2~5.5/CAN 2CH RoHS: Compliant Min Qty: 1 Package Multiple: 60 | 180 |
|
$38.8500 / $41.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M3087BFKGP#U3
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
M3087BFKGP#U3
Renesas Electronics Corporation
M3087BFKGP#U3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LFQFP | |
Package Description | LQFP-144 | |
Pin Count | 144 | |
Manufacturer Package Code | PLQP0144KA-A144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 3V MINIMUM SUPPLY AT 24 MHZ; ADC IS 18-CH 10-BIT IN MEMORY EXPANSION AND UP MODE | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Number of I/O Lines | 124 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 49152 | |
ROM (words) | 786432 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |