Part Details for M30878FJBGP#U5 by Renesas Electronics Corporation
Results Overview of M30878FJBGP#U5 by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M30878FJBGP#U5 Information
M30878FJBGP#U5 by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for M30878FJBGP#U5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M30878FJBGP#U5
|
Avnet Silica | MCU 16bit M16C CISC 512KB Flash 33V5V 144Pin LQFP Tray (Alt: M30878FJBGP#U5) RoHS: Compliant Min Qty: 60 Package Multiple: 60 | Silica - 0 |
|
Buy Now |
Part Details for M30878FJBGP#U5
M30878FJBGP#U5 CAD Models
M30878FJBGP#U5 Part Data Attributes
|
M30878FJBGP#U5
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
M30878FJBGP#U5
Renesas Electronics Corporation
M30878FJBGP#U5
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LFQFP | |
Package Description | LQFP-144 | |
Pin Count | 144 | |
Manufacturer Package Code | PLQP0144KA-A144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 3V MINIMUM SUPPLY AT 24 MHZ; ADC IS 18-CH 10-BIT IN MEMORY EXPANSION AND UP MODE | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Number of I/O Lines | 124 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 31744 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
M30878FJBGP#U5 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the M30878FJBGP#U5 is 4.5V to 5.5V, with a typical voltage of 5V.
-
The clock settings for the M30878FJBGP#U5 can be configured using the Clock Generator (CG) module. The CG module allows you to select the clock source, divide the clock frequency, and enable or disable the clock output. Refer to the datasheet and the Renesas Electronics Corporation's application notes for detailed configuration instructions.
-
The maximum clock frequency supported by the M30878FJBGP#U5 is 24 MHz, using an external clock source or the internal high-speed clock oscillator.
-
The M30878FJBGP#U5 has a built-in watchdog timer (WDT) module. To implement a watchdog timer, you need to enable the WDT module, set the watchdog timer period, and periodically refresh the watchdog timer to prevent a system reset. Refer to the datasheet and the Renesas Electronics Corporation's application notes for detailed implementation instructions.
-
The VCC pin on the M30878FJBGP#U5 is the power supply pin, which should be connected to a stable 5V power source. The VCC pin is used to power the internal logic and I/O circuits of the microcontroller.