Part Details for M30855FJGP#U5 by Renesas Electronics Corporation
Overview of M30855FJGP#U5 by Renesas Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M30855FJGP | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion), , / |
Price & Stock for M30855FJGP#U5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M30855FJGP#U5-ND
|
DigiKey | IC MCU 16/32BIT 512KB 144LFQFP Min Qty: 60 Lead time: 12 Weeks Container: Tray | Limited Supply - Call |
|
$47.8820 | Buy Now |
DISTI #
M30855FJGP#U5
|
Avnet Americas | MCU 16-bit R8C CISC 512KB Flash 5V 144-Pin LQFP - Trays (Alt: M30855FJGP#U5) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$39.5100 | Buy Now |
DISTI #
968-M30855FJGP#U5
|
Mouser Electronics | 16-bit Microcontrollers - MCU MCU 3/5V 512K Pb-free 144-LQFP RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | 16-bit Microcontrollers - MCU MCU 3/5V 512K Pb-free 144-LQFP RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 60 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$46.9500 / $49.3000 | Buy Now |
DISTI #
M30855FJGP#U5
|
Avnet Silica | MCU 16-bit R8C CISC 512KB Flash 5V 144-Pin LQFP (Alt: M30855FJGP#U5) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | LQFP 144/SINGLE-CHIP 16/32-BIT CMOS MICROCOMPUTER RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 43 |
|
$55.4000 | Buy Now |