-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-BIT, FLASH, 32MHz, MICROCONTROLLER, PQFP144, 20 X 20 MM, 0.50 MM PITCH, PLASTIC, LQFP-144
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH3322
|
Newark | Mcu, 16Bit, 32Mhz, Lqfp-144, Product Range:M16C Family, M32C/80 Series, M32C/83 Group Microcontrollers, Device Core:M32C/80, Data Bus Width:16 Bit, Operating Frequency Max:32Mhz, Program Memory Size:512Kb, No. Of Pins:144Pins Rohs Compliant: Yes |Renesas M30835FJGP#U3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
M30835FJGP#U3-ND
|
DigiKey | IC MCU 16/32BIT 512KB 144LFQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
141 In Stock |
|
$68.1591 / $79.4300 | Buy Now |
DISTI #
M30835FJGP#U3
|
Avnet Americas | MCU 16-bit R8C CISC 512KB Flash 5V 144-Pin LQFP - Trays (Alt: M30835FJGP#U3) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$64.4398 / $73.5730 | Buy Now |
DISTI #
968-M30835FJGP#U3
|
Mouser Electronics | 16-bit Microcontrollers - MCU MCU 3/5V 512K I-temp Pb-free 144-LQFP RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | IC MCU 32BIT 512KB 144LFQFP RoHS: Non Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Container: Tray | 0Tray |
|
$72.1400 | Buy Now |
|
Future Electronics | IC MCU 32BIT 512KB 144LFQFP RoHS: Non Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Container: Tray | 0Tray |
|
$72.1400 | Buy Now |
|
Ameya Holding Limited | M32C83 Series 512 KB Flash 31 kB RAM 32 MHz 32-Bit Microcontroller - LQFP-144 | 132 |
|
RFQ | |
|
GLYN GmbH & Co. KG | 32B.uC 512K Flash 31K RAM, LQFP144/0,5 | 660 |
|
RFQ | |
DISTI #
M30835FJGP#U3
|
Avnet Silica | MCU 16-bit R8C CISC 512KB Flash 5V 144-Pin LQFP (Alt: M30835FJGP#U3) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M30835FJGP#U3
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
M30835FJGP#U3
Renesas Electronics Corporation
32-BIT, FLASH, 32MHz, MICROCONTROLLER, PQFP144, 20 X 20 MM, 0.50 MM PITCH, PLASTIC, LQFP-144
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFP | |
Package Description | 20 X 20 MM, 0.50 MM PITCH, PLASTIC, LQFP-144 | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 3V MINIMUM SUPPLY AT 20 MHZ | |
Address Bus Width | 24 | |
Bit Size | 32 | |
CPU Family | M16C | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Number of I/O Lines | 124 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 31744 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 32 MHz | |
Supply Current-Max | 54 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for M30835FJGP#U3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M30835FJGP#U3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M30835FJGP#U5 | 32-BIT, FLASH, 32MHz, MICROCONTROLLER, PQFP144, 20 X 20 MM, 0.50 MM PITCH, PLASTIC, LQFP-144 | Renesas Electronics Corporation | M30835FJGP#U3 vs M30835FJGP#U5 |