-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M30833FJFP#U3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M30833FJFP#U3-ND
|
DigiKey | IC MCU 16/32B 512KB FLASH 100QFP Min Qty: 66 Lead time: 12 Weeks Container: Tray | Limited Supply - Call |
|
$73.0958 | Buy Now |
DISTI #
M30833FJFP#U3
|
Avnet Americas | MCU 16-bit R8C CISC 512KB Flash 5V 100-Pin LQFP - Trays (Alt: M30833FJFP#U3) RoHS: Compliant Min Qty: 66 Package Multiple: 66 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$62.1030 / $70.9050 | Buy Now |
DISTI #
968-M30833FJFP#U3
|
Mouser Electronics | 16-bit Microcontrollers - MCU MCU 3/5V 512K I-temp Pb-free 100-QFP RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | MCU 3/5V 512K I-TEMP PB-FREE 100-QFP RoHS: Compliant pbFree: Yes Min Qty: 66 Package Multiple: 66 Container: Tray | 0Tray |
|
$69.5200 | Buy Now |
|
Quest Components | 559 |
|
$58.1565 / $77.5420 | Buy Now | |
|
GLYN GmbH & Co. KG | 32B uC 512K Flash 31K RAM 20 MHz -40/+85øC LQFP10 | 247 |
|
RFQ | |
DISTI #
M30833FJFP#U3
|
Avnet Silica | MCU 16-bit R8C CISC 512KB Flash 5V 100-Pin LQFP (Alt: M30833FJFP#U3) RoHS: Compliant Min Qty: 66 Package Multiple: 66 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M30833FJFP#U3
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
M30833FJFP#U3
Renesas Electronics Corporation
M30833FJFP#U3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MODULE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
CPU Family | M16C | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Number of I/O Lines | 87 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.7X.9 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 31744 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Speed | 30 MHz | |
Supply Current-Max | 54 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |