Microcontrollers and Processors
M30800SAFP#U5
Renesas Electronics Corporation
Description: M32C Series, 80 Group, X-Y converter, 3-phase PWM, CRC, DMAC II, 2-ch HDLC, 5-ch IEBus, External ROM version 100P6S-A; Vcc= 3.0 to 5.5 volts, Temp= -20 to 85 C; Package: PRQP0100JB-A

Overview of M30800SAFP#U5 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
M30800SAFP Renesas Electronics Corporation 32-bit Microcomputers (Non Promotion)

CAD Models for M30800SAFP#U5 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M30800SAFP#U5 by Renesas Electronics Corporation

M30800SAFP#U5
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
MODULE
Package Description
HVQCCN,
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
24
Bit Size
32
Clock Frequency-Max
32 MHz
DMA Channels
YES
External Data Bus Width
16
Length
6 mm
Number of I/O Lines
88
Number of Terminals
48
PWM Channels
YES
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Speed
32 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.2 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
6 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. M30800SAFP#U5
    Renesas Electronics Corporation
    M32C Series, 80 Group, X-Y converter, 3-phase PWM, CRC, DMAC II, 2-ch HDLC, 5-ch IEBus, External ROM version 100P6S-A; Vcc= 3.0 to 5.5 volts, Temp= -20 to 85 C; Package: PRQP0100JB-A
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M30800SAFP#U5 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M30800SAFP#U5 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of M30800SAFP#U5 would you like to use for your alert(s)?
  • Please alert me when M30800SAFP#U5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M30800SAFP#U5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M30800SAFP#U5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M30800SAFP#U5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M30800SAFP#U5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M30800SAFP#U5 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: