Part Details for M306KAFCLRP#U0 by Renesas Electronics Corporation
Results Overview of M306KAFCLRP#U0 by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M306KAFCLRP#U0 Information
M306KAFCLRP#U0 by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for M306KAFCLRP#U0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86122297
|
Verical | M306KAFCLRP#U0 Min Qty: 18 Package Multiple: 1 Date Code: 1501 | Americas - 869 |
|
$18.4125 / $21.6625 | Buy Now |
DISTI #
86122596
|
Verical | M306KAFCLRP#U0 Min Qty: 18 Package Multiple: 1 Date Code: 1801 | Americas - 850 |
|
$18.4125 / $21.6625 | Buy Now |
|
Rochester Electronics | 16-BIT GENERAL MCU RoHS: Compliant Status: Obsolete Min Qty: 1 | 1719 |
|
$14.7300 / $17.3300 | Buy Now |
|
Vyrian | Peripheral ICs | 1598 |
|
RFQ |
Part Details for M306KAFCLRP#U0
M306KAFCLRP#U0 CAD Models
M306KAFCLRP#U0 Part Data Attributes
|
M306KAFCLRP#U0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
M306KAFCLRP#U0
Renesas Electronics Corporation
Microcontroller
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Clock Frequency-Max | 16 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
Length | 16 mm | |
Number of I/O Lines | 129 | |
Number of Terminals | 144 | |
PWM Channels | YES | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Speed | 16 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 16 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |