Part Details for M306H3MC-XXXFP by Renesas Electronics Corporation
Overview of M306H3MC-XXXFP by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M306H3MC-XXXFP
M306H3MC-XXXFP CAD Models
M306H3MC-XXXFP Part Data Attributes:
|
M306H3MC-XXXFP
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
M306H3MC-XXXFP
Renesas Electronics Corporation
16-bit Microcomputers (Non Promotion), , /
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFP | |
Package Description | LQFP, QFP116,.87SQ | |
Pin Count | 116 | |
Manufacturer Package Code | PLQP0116JA | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | 20 | |
Bit Size | 16 | |
CPU Family | M16C | |
Clock Frequency-Max | 10 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G116 | |
Length | 20 mm | |
Number of I/O Lines | 89 | |
Number of Terminals | 116 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP116,.87SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 5120 | |
ROM (words) | 131072 | |
ROM Programmability | MROM | |
Seated Height-Max | 1.7 mm | |
Speed | 10 MHz | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |