-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-bit Microcomputers (Non Promotion), LQFP, /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M30625FGPGP#U5C by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-M30625FGPGP#U5C-ND
|
DigiKey | IC MCU 16BIT 256KB FLSH 128LFQFP Min Qty: 72 Lead time: 18 Weeks Container: Tray | Limited Supply - Call |
|
$26.6549 | Buy Now |
DISTI #
M30625FGPGP#U5C
|
Avnet Americas | MCU 16-bit/32-bit M16C CISC 256KB Flash 3.3V/5V 128-Pin LQFP - Trays (Alt: M30625FGPGP#U5C) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$24.4000 | Buy Now |
DISTI #
968-M30625FGPGP#U5C
|
Mouser Electronics | 16-bit Microcontrollers - MCU MCU 3/5V 256K Pb-free 128-LQFP RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
M30625FGPGP#U5C
|
Avnet Silica | MCU 16bit32bit M16C CISC 256KB Flash 33V5V 128Pin LQFP (Alt: M30625FGPGP#U5C) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M30625FGPGP#U5C
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
M30625FGPGP#U5C
Renesas Electronics Corporation
16-bit Microcomputers (Non Promotion), LQFP, /
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | LFQFP, QFP128,.63X.87,20 | |
Pin Count | 128 | |
Manufacturer Package Code | PLQP0128KB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 10 MHZ | |
Address Bus Width | 20 | |
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | M16C | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | R-PQFP-G128 | |
Length | 20 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 114 | |
Number of Terminals | 128 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP128,.63X.87,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 20480 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 24 MHz | |
Supply Current-Max | 27 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for M30625FGPGP#U5C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M30625FGPGP#U5C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M30627FHPGP#U3C | Renesas Electronics Corporation | $16.8382 | 16-bit Microcomputers (Non Promotion), LQFP, / | M30625FGPGP#U5C vs M30627FHPGP#U3C |
M30627FJPGP#U5C | Renesas Electronics Corporation | Check for Price | 16-bit Microcomputers (Non Promotion), LQFP, / | M30625FGPGP#U5C vs M30627FJPGP#U5C |
M30627FHPGP#D3C | Renesas Electronics Corporation | Check for Price | 16-bit Microcomputers (Non Promotion), LQFP, / | M30625FGPGP#U5C vs M30627FHPGP#D3C |
M30627FJPGP#D5C | Renesas Electronics Corporation | Check for Price | 16-bit Microcomputers (Non Promotion), LQFP, / | M30625FGPGP#U5C vs M30627FJPGP#D5C |
M30627FJPGP#U3C | Renesas Electronics Corporation | Check for Price | 16-bit Microcomputers (Non Promotion), LQFP, / | M30625FGPGP#U5C vs M30627FJPGP#U3C |
M30627MJP-XXXGP#U0 | Renesas Electronics Corporation | Check for Price | 16-bit Microcomputers (Non Promotion), LQFP, / | M30625FGPGP#U5C vs M30627MJP-XXXGP#U0 |
M30625MHP-XXXGP#U0 | Renesas Electronics Corporation | Check for Price | 16-bit Microcomputers (Non Promotion), LQFP, / | M30625FGPGP#U5C vs M30625MHP-XXXGP#U0 |
M30627FHPGP#U9C | Renesas Electronics Corporation | Check for Price | 16-bit Microcomputers (Non Promotion), LQFP, / | M30625FGPGP#U5C vs M30627FHPGP#U9C |
M30623MWP-XXXGP#U0 | Renesas Electronics Corporation | Check for Price | 16-bit Microcomputers (Non Promotion), LQFP, / | M30625FGPGP#U5C vs M30623MWP-XXXGP#U0 |
M30627FHPGP#D7C | Renesas Electronics Corporation | Check for Price | 16-bit Microcomputers (Non Promotion), LQFP, / | M30625FGPGP#U5C vs M30627FHPGP#D7C |
The recommended power-on sequence is to apply VCC first, followed by VSS, and then the clock signal. This ensures proper initialization of the internal voltage regulator and prevents latch-up.
To use the JTAG interface for debugging, connect the TCK pin to the clock signal, TMS to the mode select signal, TDI to the data input, TDO to the data output, and TRST to the reset signal. Ensure that the JTAG clock frequency does not exceed 10 MHz.
The maximum allowed capacitance for the VCC pin decoupling capacitor is 10 μF. Exceeding this value may cause power-on reset issues.
To configure the WDT, set the WDT clock source to the internal clock (ICLK), and set the WDT timeout period according to your application's requirements. Ensure that the WDT is cleared regularly to prevent resets.
The recommended operating temperature range for the M30625FGPGP#U5C is -40°C to +85°C. Operating outside this range may affect the device's performance and reliability.