There are no models available for this part yet.
Overview of M30624FGMFP by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M30624FGMFP#U5 | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), QFP, / | |
M30624FGMFP#D3 | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion) | |
M30624FGMFP#D5 | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion) |
CAD Models for M30624FGMFP by Renesas Electronics Corporation
Part Data Attributes for M30624FGMFP by Renesas Electronics Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Part Package Code
|
QFP
|
Package Description
|
14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100
|
Pin Count
|
100
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.31.00.01
|
Has ADC
|
YES
|
Additional Feature
|
ALSO OPERATES AT 2.2V MINIMUM SUPPLY
|
Address Bus Width
|
20
|
Bit Size
|
16
|
CPU Family
|
M16C
|
Clock Frequency-Max
|
10 MHz
|
DAC Channels
|
YES
|
DMA Channels
|
YES
|
External Data Bus Width
|
16
|
JESD-30 Code
|
R-PQFP-G100
|
Length
|
20 mm
|
Number of I/O Lines
|
88
|
Number of Terminals
|
100
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-20 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QFP
|
Package Equivalence Code
|
QFP100,.7X.9
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
20480
|
ROM (words)
|
262144
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
3.05 mm
|
Speed
|
10 MHz
|
Supply Current-Max
|
21.25 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
OTHER
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
QUAD
|
Width
|
14 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Alternate Parts for M30624FGMFP
This table gives cross-reference parts and alternative options found for M30624FGMFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M30624FGMFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M30624FGLFP | Microcontroller, 16-Bit, FLASH, M16C CPU, 16MHz, CMOS, PQFP100, 14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100 | Mitsubishi Electric | M30624FGMFP vs M30624FGLFP |
Related Parts for M30624FGMFP
-
M3062LFGPFPMicrocontrollers
-
LTC1923EGNSwitching Regulator or Controllers
-
TCA505BGOther Analog ICs
-
IPP120P04P4L-03Power Field-Effect Transistors
-
ADS1220IPWAnalog to Digital Converters
-
AR8031-AL1BNetwork Interfaces
-
MAX3221ECAELine Driver or Receivers
-
LMC6482IMOperational Amplifiers
-
CD22100EMultiplexers or Switches