Datasheets
M30622SPGP#U5C by: Renesas Electronics Corporation

16-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape

Part Details for M30622SPGP#U5C by Renesas Electronics Corporation

Overview of M30622SPGP#U5C by Renesas Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for M30622SPGP#U5C

Part # Distributor Description Stock Price Buy
Bristol Electronics   220
RFQ

Part Details for M30622SPGP#U5C

M30622SPGP#U5C CAD Models

M30622SPGP#U5C Part Data Attributes:

M30622SPGP#U5C Renesas Electronics Corporation
Buy Now Datasheet
Compare Parts:
M30622SPGP#U5C Renesas Electronics Corporation 16-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP
Part Package Code LQFP
Package Description 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100
Pin Count 100
Manufacturer Package Code PLQP0100KB
Reach Compliance Code compliant
HTS Code 8542.31.00.01
Samacsys Manufacturer Renesas Electronics
Has ADC YES
Additional Feature ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 10 MHZ
Address Bus Width 20
Bit Size 16
Boundary Scan NO
CPU Family M16C
Clock Frequency-Max 16 MHz
DAC Channels YES
DMA Channels YES
External Data Bus Width 16
JESD-30 Code S-PQFP-G100
Length 14 mm
Moisture Sensitivity Level 4
Number of I/O Lines 88
Number of Terminals 100
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -20 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code LFQFP
Package Equivalence Code QFP100,.63SQ,20
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified
RAM (bytes) 4096
ROM (words) 0
ROM Programmability ROM LESS
Seated Height-Max 1.7 mm
Speed 24 MHz
Supply Current-Max 27 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.2 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade OTHER
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER

Alternate Parts for M30622SPGP#U5C

This table gives cross-reference parts and alternative options found for M30622SPGP#U5C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M30622SPGP#U5C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M30622MEP-XXXFP#D3 16-bit Microcomputers (Non Promotion), QFP, / Renesas Electronics Corporation M30622SPGP#U5C vs M30622MEP-XXXFP#D3
M3062LFGPGP#U7C 16-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape Renesas Electronics Corporation M30622SPGP#U5C vs M3062LFGPGP#U7C
M30626FHPGP#D3C 16-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape Renesas Electronics Corporation M30622SPGP#U5C vs M30626FHPGP#D3C
M30626FHPGP#U9C 16-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape Renesas Electronics Corporation M30622SPGP#U5C vs M30626FHPGP#U9C
M30622SPFP#U3C 16-bit Microcomputers (Non Promotion), QFP, / Renesas Electronics Corporation M30622SPGP#U5C vs M30622SPFP#U3C
M30626MWP-XXXFP#U0 16-bit Microcomputers (Non Promotion), QFP, / Renesas Electronics Corporation M30622SPGP#U5C vs M30626MWP-XXXFP#U0
M30622SPGP#D3C 16-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape Renesas Electronics Corporation M30622SPGP#U5C vs M30622SPGP#D3C
M30622MHP-XXXGP#U3 16-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape Renesas Electronics Corporation M30622SPGP#U5C vs M30622MHP-XXXGP#U3
M30624SPFP#D5C 16-bit Microcomputers (Non Promotion), QFP, / Renesas Electronics Corporation M30622SPGP#U5C vs M30624SPFP#D5C
M30624MWP-XXXFP#U0 16-bit Microcomputers (Non Promotion), QFP, / Renesas Electronics Corporation M30622SPGP#U5C vs M30624MWP-XXXFP#U0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M30622SPGP#U5C by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M30622SPGP#U5C by Renesas Electronics Corporation

  • Please alert me when M30622SPGP#U5C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M30622SPGP#U5C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M30622SPGP#U5C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M30622SPGP#U5C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M30622SPGP#U5C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M30622SPGP#U5C by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: