-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-bit Microcomputers (Non Promotion), QFP, /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M30622SPFP#U5C | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), QFP, / | |
M30622SPFP#D5C | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion) | |
M30622SPFP#D3C | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M30622SPFP#U5C-ND
|
DigiKey | IC MCU 16BIT ROMLESS 100QFP Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
M30622SPFP#U5C
|
Avnet Americas | MCU 16-bit/32-bit M16C CISC ROMLess 3.3V/5V 100-Pin PQFP - Trays (Alt: M30622SPFP#U5C) RoHS: Compliant Min Qty: 132 Package Multiple: 66 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$11.9100 | Buy Now |
DISTI #
968-M30622SPFP#U5C
|
Mouser Electronics | 16-bit Microcontrollers - MCU MCU 3/5V 0K I-Temp Pb-Free 100-LQFP RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 132 Package Multiple: 66 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$11.1700 | Buy Now |
DISTI #
M30622SPFP#U5C
|
Avnet Silica | MCU 16-bit/32-bit M16C CISC ROMLess 3.3V/5V 100-Pin PQFP (Alt: M30622SPFP#U5C) RoHS: Compliant Min Qty: 66 Package Multiple: 66 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M30622SPFP#U5C
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
M30622SPFP#U5C
Renesas Electronics Corporation
16-bit Microcomputers (Non Promotion), QFP, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFP | |
Package Description | QFP, QFP100,.7X.9 | |
Pin Count | 100 | |
Manufacturer Package Code | PRQP0100JB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 10 MHZ | |
Address Bus Width | 20 | |
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | M16C | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 88 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.7X.9 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 0 | |
ROM Programmability | ROM LESS | |
Seated Height-Max | 3.05 mm | |
Speed | 24 MHz | |
Supply Current-Max | 27 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for M30622SPFP#U5C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M30622SPFP#U5C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M3062LFGPGP#U3C | 16-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape | Renesas Electronics Corporation | M30622SPFP#U5C vs M3062LFGPGP#U3C |
M30622SPGP#U5C | 16-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape | Renesas Electronics Corporation | M30622SPFP#U5C vs M30622SPGP#U5C |
M30624FGPFP#D9C | 16-bit Microcomputers (Non Promotion), QFP, / | Renesas Electronics Corporation | M30622SPFP#U5C vs M30624FGPFP#D9C |
M30622MHP-XXXGP#D3 | 16-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape | Renesas Electronics Corporation | M30622SPFP#U5C vs M30622MHP-XXXGP#D3 |
M30626SPGP#D5C | 16-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape | Renesas Electronics Corporation | M30622SPFP#U5C vs M30626SPGP#D5C |
M30624FGPGP#U9C | 16-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape | Renesas Electronics Corporation | M30622SPFP#U5C vs M30624FGPGP#U9C |
M30624MWP-XXXFP#U3 | 16-bit Microcomputers (Non Promotion), QFP, / | Renesas Electronics Corporation | M30622SPFP#U5C vs M30624MWP-XXXFP#U3 |
M30626FHPGP#D3C | 16-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape | Renesas Electronics Corporation | M30622SPFP#U5C vs M30626FHPGP#D3C |
M30620SPFP#D3C | 16-bit Microcomputers (Non Promotion), QFP, / | Renesas Electronics Corporation | M30622SPFP#U5C vs M30620SPFP#D3C |
M3062LFGPFP#D3C | 16-bit Microcomputers (Non Promotion), QFP, / | Renesas Electronics Corporation | M30622SPFP#U5C vs M3062LFGPFP#D3C |