Microcontrollers and Processors
M30622SAGP
Description: Microcontroller, 16-Bit, M16C CPU, 16MHz, CMOS, PQFP100, 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100

Overview of M30622SAGP by Mitsubishi Electric

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for M30622SAGP by Mitsubishi Electric
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M30622SAGP by Mitsubishi Electric

M30622SAGP
Mitsubishi Electric
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MITSUBISHI ELECTRIC CORP
Part Package Code
QFP
Package Description
LFQFP, QFP100,.63SQ,20
Pin Count
100
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Has ADC
YES
Additional Feature
OPERATES AT 2.7 TO 5.5V SUPPLY AT LESSER FREQUENCY
Address Bus Width
20
Bit Size
16
CPU Family
M16C
Clock Frequency-Max
16 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
16
JESD-30 Code
S-PQFP-G100
JESD-609 Code
e0
Length
14 mm
Number of I/O Lines
88
Number of Terminals
100
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP100,.63SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
RAM (bytes)
3072
Seated Height-Max
1.7 mm
Speed
16 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.2 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. M30622SAGP
    Mitsubishi Electric
    Microcontroller, 16-Bit, M16C CPU, 16MHz, CMOS, PQFP100, 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100
    VS

Alternate Parts for M30622SAGP

This table gives cross-reference parts and alternative options found for M30622SAGP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M30622SAGP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M30622SGP Microcontroller, 16-Bit, M16C CPU, 16MHz, CMOS, PQFP100, 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100 Mitsubishi Electric M30622SAGP vs M30622SGP
Part Number Description Manufacturer Compare
M30624FGAGP 16-BIT, FLASH, 16MHz, MICROCONTROLLER, PQFP100, 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100 Renesas Electronics Corporation M30622SAGP vs M30624FGAGP
M30622SGP Microcontroller, 16-Bit, M16C CPU, 16MHz, CMOS, PQFP100, 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100 Mitsubishi Electric M30622SAGP vs M30622SGP
M30620SAGP Microcontroller, 16-Bit, M16C CPU, 16MHz, CMOS, PQFP100, 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100 Mitsubishi Electric M30622SAGP vs M30620SAGP
M30622SAGP 16-BIT, 16MHz, MICROCONTROLLER, PQFP100, 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100 Renesas Electronics Corporation M30622SAGP vs M30622SAGP
M30624FGGP Microcontroller, 16-Bit, FLASH, M16C CPU, 16MHz, CMOS, PQFP100, 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100 Mitsubishi Electric M30622SAGP vs M30624FGGP
M30620FGGP Microcontroller, 16-Bit, FLASH, 16MHz, CMOS, PQFP100, PLASTIC, QFP-100 Mitsubishi Electric M30622SAGP vs M30620FGGP
M30624FGLGP 16-BIT, FLASH, 16MHz, MICROCONTROLLER, PQFP100, PLASTIC, QFP-100 Renesas Electronics Corporation M30622SAGP vs M30624FGLGP
M30624FGMGP Microcontroller, 16-Bit, FLASH, M16C CPU, 10MHz, CMOS, PQFP100, PLASTIC, QFP-100 Mitsubishi Electric M30622SAGP vs M30624FGMGP
M30624FGMGP 16-BIT, FLASH, 10MHz, MICROCONTROLLER, PQFP100, 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100 Renesas Electronics Corporation M30622SAGP vs M30624FGMGP
M30620SGP 16-BIT, 16MHz, MICROCONTROLLER, PQFP100, PLASTIC, QFP-100 Renesas Electronics Corporation M30622SAGP vs M30620SGP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M30622SAGP by Mitsubishi Electric.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M30622SAGP by Mitsubishi Electric

  • Please alert me when M30622SAGP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M30622SAGP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M30622SAGP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M30622SAGP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M30622SAGP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M30622SAGP by Mitsubishi Electric

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: