Part Details for M30622SAFP#U3 by Renesas Electronics Corporation
Overview of M30622SAFP#U3 by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for M30622SAFP#U3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-M30622SAFP#U3-ND
|
DigiKey | 16-BIT, FLASH, M16C CPU Min Qty: 6 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
450 In Stock |
|
$56.0800 | Buy Now |
|
Rochester Electronics | M30622 - Microcontroller, 16-Bit, FLASH, M16C CPU ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 450 |
|
$48.1300 / $56.6200 | Buy Now |
Part Details for M30622SAFP#U3
M30622SAFP#U3 CAD Models
M30622SAFP#U3 Part Data Attributes:
|
M30622SAFP#U3
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
M30622SAFP#U3
Renesas Electronics Corporation
16-bit Microcomputers (Non Promotion), QFP, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFP | |
Pin Count | 100 | |
Manufacturer Package Code | PRQP0100JB | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |