-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-bit Microcomputers (Non Promotion), QFP, /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M30622F8PFP#U7C
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
M30622F8PFP#U7C
Renesas Electronics Corporation
16-bit Microcomputers (Non Promotion), QFP, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFP | |
Package Description | 14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100 | |
Pin Count | 100 | |
Manufacturer Package Code | PRQP0100JB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 10 MHZ | |
Address Bus Width | 20 | |
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | M16C | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Number of I/O Lines | 88 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.7X.9 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 3.05 mm | |
Speed | 24 MHz | |
Supply Current-Max | 27 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for M30622F8PFP#U7C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M30622F8PFP#U7C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M30622MEP-XXXFP#D3 | 16-bit Microcomputers (Non Promotion), QFP, / | Renesas Electronics Corporation | M30622F8PFP#U7C vs M30622MEP-XXXFP#D3 |
M3062LFGPGP#U7C | 16-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape | Renesas Electronics Corporation | M30622F8PFP#U7C vs M3062LFGPGP#U7C |
M30626FHPGP#D3C | 16-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape | Renesas Electronics Corporation | M30622F8PFP#U7C vs M30626FHPGP#D3C |
M30626FHPGP#U9C | 16-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape | Renesas Electronics Corporation | M30622F8PFP#U7C vs M30626FHPGP#U9C |
M30622SPFP#U3C | 16-bit Microcomputers (Non Promotion), QFP, / | Renesas Electronics Corporation | M30622F8PFP#U7C vs M30622SPFP#U3C |
M30626MWP-XXXFP#U0 | 16-bit Microcomputers (Non Promotion), QFP, / | Renesas Electronics Corporation | M30622F8PFP#U7C vs M30626MWP-XXXFP#U0 |
M30622SPGP#D3C | 16-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape | Renesas Electronics Corporation | M30622F8PFP#U7C vs M30622SPGP#D3C |
M30622MHP-XXXGP#U3 | 16-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape | Renesas Electronics Corporation | M30622F8PFP#U7C vs M30622MHP-XXXGP#U3 |
M30624SPFP#D5C | 16-bit Microcomputers (Non Promotion), QFP, / | Renesas Electronics Corporation | M30622F8PFP#U7C vs M30624SPFP#D5C |
M30624MWP-XXXFP#U0 | 16-bit Microcomputers (Non Promotion), QFP, / | Renesas Electronics Corporation | M30622F8PFP#U7C vs M30624MWP-XXXFP#U0 |