Part Details for M30622ECVFP by Renesas Electronics Corporation
Overview of M30622ECVFP by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M30622ECVFP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-M30622ECVFP-ND
|
DigiKey | 16-BIT, OTPROM, M16C CPU, 16MHZ Min Qty: 6 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
468 In Stock |
|
$56.0800 | Buy Now |
|
Rochester Electronics | M30622 - Microcontroller, 16-Bit, OTPROM, M16C CPU, 16MHz ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 468 |
|
$48.1300 / $56.6200 | Buy Now |
Part Details for M30622ECVFP
M30622ECVFP CAD Models
M30622ECVFP Part Data Attributes
|
M30622ECVFP
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
M30622ECVFP
Renesas Electronics Corporation
16-BIT, OTPROM, 16MHz, MICROCONTROLLER, PQFP100, PLASTIC, QFP-100
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | QFP | |
Package Description | PLASTIC, QFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Has ADC | YES | |
Address Bus Width | 20 | |
Bit Size | 16 | |
CPU Family | M16C | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | R-PQFP-G100 | |
Number of I/O Lines | 88 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.7X.9 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 5120 | |
ROM (words) | 131072 | |
ROM Programmability | OTPROM | |
Speed | 16 MHz | |
Supply Current-Max | 38 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |