Part Details for M30620FCPGP#U5C by Renesas Electronics Corporation
Overview of M30620FCPGP#U5C by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for M30620FCPGP#U5C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | M30620 - 16-bit Microcomputers RoHS: Compliant Status: Obsolete Min Qty: 1 | 7000 |
|
$25.8600 / $30.4200 | Buy Now |
|
Win Source Electronics | MCU 16-bit M16C/60 CISC 128KB Flash 3.3V/5V Automotive 100-Pin LFQFP Tray / IC MCU 16BIT 128KB FLASH 100QFP | 3437 |
|
$18.8410 / $28.2610 | Buy Now |
Part Details for M30620FCPGP#U5C
M30620FCPGP#U5C CAD Models
M30620FCPGP#U5C Part Data Attributes:
|
M30620FCPGP#U5C
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
M30620FCPGP#U5C
Renesas Electronics Corporation
16-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | LFQFP, QFP100,.63SQ,20 | |
Pin Count | 100 | |
Manufacturer Package Code | PLQP0100KB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 10 MHZ | |
Address Bus Width | 20 | |
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | M16C | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 88 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 10240 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 24 MHz | |
Supply Current-Max | 27 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for M30620FCPGP#U5C
This table gives cross-reference parts and alternative options found for M30620FCPGP#U5C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M30620FCPGP#U5C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M30622MEP-XXXFP#D3 | 16-bit Microcomputers (Non Promotion), QFP, / | Renesas Electronics Corporation | M30620FCPGP#U5C vs M30622MEP-XXXFP#D3 |
M3062LFGPGP#U7C | 16-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape | Renesas Electronics Corporation | M30620FCPGP#U5C vs M3062LFGPGP#U7C |
M30626FHPGP#D3C | 16-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape | Renesas Electronics Corporation | M30620FCPGP#U5C vs M30626FHPGP#D3C |
M30626FHPGP#U9C | 16-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape | Renesas Electronics Corporation | M30620FCPGP#U5C vs M30626FHPGP#U9C |
M30622SPFP#U3C | 16-bit Microcomputers (Non Promotion), QFP, / | Renesas Electronics Corporation | M30620FCPGP#U5C vs M30622SPFP#U3C |
M30626MWP-XXXFP#U0 | 16-bit Microcomputers (Non Promotion), QFP, / | Renesas Electronics Corporation | M30620FCPGP#U5C vs M30626MWP-XXXFP#U0 |
M30622SPGP#D3C | 16-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape | Renesas Electronics Corporation | M30620FCPGP#U5C vs M30622SPGP#D3C |
M30622MHP-XXXGP#U3 | 16-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape | Renesas Electronics Corporation | M30620FCPGP#U5C vs M30622MHP-XXXGP#U3 |
M30624SPFP#D5C | 16-bit Microcomputers (Non Promotion), QFP, / | Renesas Electronics Corporation | M30620FCPGP#U5C vs M30624SPFP#D5C |
M30624MWP-XXXFP#U0 | 16-bit Microcomputers (Non Promotion), QFP, / | Renesas Electronics Corporation | M30620FCPGP#U5C vs M30624MWP-XXXFP#U0 |