Part Details for M30620FCPGP#35C by Renesas Electronics Corporation
Overview of M30620FCPGP#35C by Renesas Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M30620FCPGP#35C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-M30620FCPGP#35C-ND
|
DigiKey | IC MCU 16BIT 128KB FLSH 100LFQFP Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
M30620FCPGP#35C
|
Avnet Americas | 16-bit MCU, M16C/60, 24 MHz, 128 KB, 10 KB, 100 Pins, LQFP - Trays (Alt: M30620FCPGP#35C) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$18.5420 / $21.1700 | Buy Now |
DISTI #
968-M30620FCPGP#35C
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MCU 3/5V 128K 100-LQFP RoHS: Compliant | 0 |
|
$21.3700 / $22.4100 | Order Now |
|
Future Electronics | M16C/62P 16-Bit 24MHz 128KB Flash Microcontroller IC - LQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 0Tray |
|
$20.3300 / $21.3500 | Buy Now |
|
Future Electronics | M16C/62P 16-Bit 24MHz 128KB Flash Microcontroller IC - LQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Container: Tray | 0Tray |
|
$20.3300 / $20.5700 | Buy Now |
DISTI #
M30620FCPGP#35C
|
Avnet Asia | 16-bit MCU, M16C/60, 24 MHz, 128 KB, 10 KB, 100 Pins, LQFP (Alt: M30620FCPGP#35C) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
M30620FCPGP#35C
|
Avnet Silica | 16-bit MCU, M16C/60, 24 MHz, 128 KB, 10 KB, 100 Pins, LQFP (Alt: M30620FCPGP#35C) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for M30620FCPGP#35C
M30620FCPGP#35C CAD Models
M30620FCPGP#35C Part Data Attributes:
|
M30620FCPGP#35C
Renesas Electronics Corporation
Buy Now
|
Compare Parts:
M30620FCPGP#35C
Renesas Electronics Corporation
|
Samacsys Manufacturer | Renesas Electronics |