-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-bit Microcomputers (Non Promotion), QFP, /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M30620FCPFP#U3C-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 100QFP Min Qty: 66 Lead time: 12 Weeks Container: Tray | Limited Supply - Call |
|
$28.2274 | Buy Now |
DISTI #
M30620FCPFP#U3C
|
Avnet Americas | MCU 16-bit/32-bit M16C CISC 128KB Flash 3.3V/5V 100-Pin PQFP - Trays (Alt: M30620FCPFP#U3C) RoHS: Compliant Min Qty: 66 Package Multiple: 66 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$20.8788 / $23.8380 | Buy Now |
DISTI #
968-M30620FCPFP#U3C
|
Mouser Electronics | 16-bit Microcontrollers - MCU MCU 3/5V 128K I-temp Pb-free 100-QFP RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | IC MCU 16BIT 128KB FLASH 100QFP RoHS: Compliant pbFree: Yes Min Qty: 132 Package Multiple: 66 Container: Tray | 0Tray |
|
$27.6800 / $28.0600 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
DISTI #
M30620FCPFP#U3C
|
Avnet Silica | MCU 16-bit/32-bit M16C CISC 128KB Flash 3.3V/5V 100-Pin PQFP (Alt: M30620FCPFP#U3C) RoHS: Compliant Min Qty: 66 Package Multiple: 66 Lead time: 14 Weeks, 0 Days | Silica - 264 |
|
Buy Now | |
|
New Advantage Corporation | 100P6S-A/3.0~5.5/WIDE TEMPERATURE RoHS: Compliant Min Qty: 1 Package Multiple: 66 | 218 |
|
$26.7600 / $28.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M30620FCPFP#U3C
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
M30620FCPFP#U3C
Renesas Electronics Corporation
16-bit Microcomputers (Non Promotion), QFP, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 100 | |
Manufacturer Package Code | PRQP0100JB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 10 MHZ | |
Address Bus Width | 20 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 88 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 245 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 3.05 mm | |
Speed | 24 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |