Part Details for M3053--11012W-020BC by TE Connectivity
Overview of M3053--11012W-020BC by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM3053BRWZ | Analog Devices | 2.5kVrms Signal + Power ISO CA | |
ADM3053BRWZ-REEL7 | Analog Devices | 2.5kVrms Signal + Power ISO CA | |
EVAL-ADM3053EBZ | Analog Devices | Evaluation Board |
Part Details for M3053--11012W-020BC
M3053--11012W-020BC CAD Models
M3053--11012W-020BC Part Data Attributes
|
M3053--11012W-020BC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M3053--11012W-020BC
TE Connectivity
Pressure Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 1% | |
Body Length or Diameter | 19.812 mm | |
Housing | STAINLESS STEEL | |
Number of Bits | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Range | 4-20mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | M20 X 1.5 MM | |
Pressure Range-Max | 290 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | COMPOUND | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 9 V | |
Termination Type | CABLE |