-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRANSDUCER 4-20MA 100# PRES
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M3051-000005-100PG by TE Connectivity is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-VHDCIMX200-000.5 | Amphenol Cables on Demand | Amphenol CS-VHDCIMX200-000.5 VHDCI SCSI (SCSI-5) LVD/SE Cable - .8mm 68-pin VHDCI SCSI Male to Male .5m | |
CS-USBAA00000-005 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-005 Molded USB 2.0 Cable - Type A-A 5m | |
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96H0164
|
Newark | Pressure Transmitter, Gauge, 0-100Psi, Pressure Type:Gauge, Pressure Port Type:Npt, Operating Pre... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 115 |
|
$94.2700 | Buy Now |
DISTI #
MSP3101P4-ND
|
DigiKey | TRANSDUCER 4-20MA 100# PRES Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
74 In Stock |
|
$111.5900 / $130.6400 | Buy Now |
DISTI #
M3051-000005-100PG
|
Avnet Americas | Pressure Sensor 0Psi to 100Psi Gauge - Bulk (Alt: M3051-000005-100PG) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$103.4634 / $106.9052 | Buy Now |
DISTI #
96H0164
|
Avnet Americas | Pressure Sensor 0Psi to 100Psi Gauge - Bulk (Alt: 96H0164) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$117.3400 | Buy Now |
DISTI #
824-M3051000005100PG
|
Mouser Electronics | Industrial Pressure Sensors PRESS XDCR MSP-300-100-P-5-N-1 RoHS: Compliant | 50 |
|
$111.5900 / $130.6400 | Buy Now |
DISTI #
71023697
|
RS | Sensor MSP-300-100-P-5-N-1 Pressure | TE Connectivity M3051-000005-100PG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 119 |
|
$121.3900 / $131.9500 | Buy Now |
|
Future Electronics | PRESS XDCR M3051-000005-100PG RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks Container: Box |
120 Box |
|
$106.0500 | Buy Now |
|
Future Electronics | PRESS XDCR M3051-000005-100PG RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks Container: Box |
0 Box |
|
$106.0500 | Buy Now |
DISTI #
TSSM3051-000005-100PG
|
Heilind Electronics | PRESSURE TRNSDCR, 4-20MA INDUST,S/S | Americas - 0 in Stock |
|
$122.1696 / $123.8206 | Buy Now |
|
Onlinecomponents.com | PRESS XDCR M3051-000005-100PG RoHS: Compliant | 0 |
|
$107.5300 / $315.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M3051-000005-100PG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M3051-000005-100PG
TE Connectivity
TRANSDUCER 4-20MA 100# PRES
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 22.23 mm | |
Body Height | 55.88 mm | |
Body Length or Diameter | 22.23 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Range | 0-100mV | |
Port Type | 1/4 MNPT | |
Pressure Range-Max | 99.905 Psi | |
Pressure Range-Min | ||
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5 V |