-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRANSDUCER 1-5V 250# PRES
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-059BNCX200-000.6 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-000.6 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 0.5ft | |
CO-058BNCX200-000.6 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-000.6 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 0.5ft | |
CO-174SMAX200-000.6 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-000.6 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 6 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W2079
|
Newark | Pressure Sensor, 250Psi, 1/8"-27 Npt, Operating Pressure Max:250Psi, Sensor Output Type:Analogue, Pressure Measurement Type:Gauge, Voltage Rating:5Vdc, Port Style:1/8" - 27 Npt, Supply Current:3.5Ma, Product Range:Msp300 Series Rohs Compliant: Yes |Te Connectivity Sensors M3041-000006-250PG RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$109.9000 | Buy Now |
DISTI #
MSP3251P4A1-ND
|
DigiKey | TRANSDUCER 1-5V 250# PRES Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
30 In Stock |
|
$97.7375 / $146.9000 | Buy Now |
DISTI #
M3041-000006-250PG
|
Avnet Americas | Pressure Sensor 1V to 5V 0Psi to 250Psi Gauge - Bulk (Alt: M3041-000006-250PG) RoHS: Not Compliant Min Qty: 120 Package Multiple: 120 Lead time: 15 Weeks, 3 Days Container: Bulk | 0 |
|
$93.8280 / $95.2941 | Buy Now |
DISTI #
824-M3041000006250PG
|
Mouser Electronics | Industrial Pressure Sensors PRESS XDCR MSP-300-250-P-4-A-1 RoHS: Compliant | 0 |
|
$97.7300 | Order Now |
|
Future Electronics | PRESS XDCR M3041-000006-250PG RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks Container: Box | 0Box |
|
$102.6300 / $103.9800 | Buy Now |
|
Future Electronics | PRESS XDCR M3041-000006-250PG RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks Container: Box | 0Box |
|
$102.6300 / $103.9800 | Buy Now |
|
Future Electronics | PRESS XDCR M3041-000006-250PG RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 1 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$102.3000 | Buy Now |
DISTI #
TSSM3041-000006-250PG
|
Heilind Electronics | MSP-300-250-P-4-A-1 | Americas - 74 in Stock |
|
$112.5936 / $114.1152 | Buy Now |
|
Onlinecomponents.com | PRESS XDCR M3041-000006-250PG RoHS: Compliant | 0 |
|
$100.1200 / $281.4800 | Buy Now |
DISTI #
M3041-000006-250PG
|
TTI | Industrial Pressure Sensors PRESS XDCR MSP-300-250-P-4-A-1 RoHS: Compliant pbFree: Pb-Free Min Qty: 120 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$96.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M3041-000006-250PG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M3041-000006-250PG
TE Connectivity
TRANSDUCER 1-5V 250# PRES
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 22.23 mm | |
Body Height | 55.88 mm | |
Body Length or Diameter | 22.23 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Range | 0-100mV | |
Port Type | 1/8 MNPT | |
Pressure Range-Max | 249.835 Psi | |
Pressure Range-Min | ||
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5 V |