-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRANSDUCER 1-5V 250# PRES
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M3041-000005-250PG by TE Connectivity is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-VHDCIMX200-000.5 | Amphenol Cables on Demand | Amphenol CS-VHDCIMX200-000.5 VHDCI SCSI (SCSI-5) LVD/SE Cable - .8mm 68-pin VHDCI SCSI Male to Male .5m | |
CS-USBAA00000-005 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-005 Molded USB 2.0 Cable - Type A-A 5m | |
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96H0171
|
Newark | Pressure Transmitter, Gauge, 0-250Psi, Pressure Type:Gauge, Pressure Port Type:Npt, Operating Pre... more RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$101.6400 | Buy Now |
DISTI #
MSP3251P3-ND
|
DigiKey | TRANSDUCER 1-5V 250# PRES Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
72 In Stock |
|
$103.3132 / $121.1700 | Buy Now |
DISTI #
M3041-000005-250PG
|
Avnet Americas | Pressure Sensor 1V to 5V 0Psi to 250Psi Gauge - Bulk (Alt: M3041-000005-250PG) RoHS: Not Compliant Min Qty: 120 Package Multiple: 120 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$95.3537 / $98.5257 | Buy Now |
DISTI #
824-M3041000005250PG
|
Mouser Electronics | Industrial Pressure Sensors PRESS XDCR RoHS: Compliant | 33 |
|
$100.1000 / $121.1700 | Buy Now |
DISTI #
71023689
|
RS | Sensor, Pressure, 15 KPSI, Digital Pressure, SS, MSP300 Series | TE Connectivity M3041-000005-250PG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 123 |
|
$82.8800 | Buy Now |
|
Future Electronics | PRESS XDCR M3041-000005-250PG RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 21 Weeks Container: Box |
120 Box |
|
$97.7400 | Buy Now |
DISTI #
TSSM3041-000005-250PG
|
Heilind Electronics | PRESS XDCR M3041-000005-250PG | Americas - 0 in Stock |
|
$112.5936 / $114.1152 | Buy Now |
|
Onlinecomponents.com | PRESS XDCR M3041-000005-250PG RoHS: Compliant |
119 In Stock |
|
$100.1200 / $294.5400 | Buy Now |
DISTI #
M3041-000005-250PG
|
TTI | Industrial Pressure Sensors PRESS XDCR RoHS: Compliant pbFree: Pb-Free Min Qty: 120 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$99.1400 | Buy Now |
DISTI #
TSSM3041-000005-250PG
|
Interstate Connecting Components | PRESS XDCR M3041-000005-250PG | 0 |
|
$112.5936 / $114.1152 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M3041-000005-250PG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M3041-000005-250PG
TE Connectivity
TRANSDUCER 1-5V 250# PRES
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 22.23 mm | |
Body Height | 55.88 mm | |
Body Length or Diameter | 22.23 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Range | 0-100mV | |
Port Type | 1/4 MNPT | |
Pressure Range-Max | 249.835 Psi | |
Pressure Range-Min | ||
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5 V |