-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SENSOR PRESSURE 1000PSIG ANALOG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M3041-000005-01KPG by TE Connectivity is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-VHDCIMX200-000.5 | Amphenol Cables on Demand | Amphenol CS-VHDCIMX200-000.5 VHDCI SCSI (SCSI-5) LVD/SE Cable - .8mm 68-pin VHDCI SCSI Male to Male .5m | |
CS-USBAA00000-005 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-005 Molded USB 2.0 Cable - Type A-A 5m | |
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68W7161
|
Newark | Pressure Transmitter, Gauge, 0-1000Psi, Pressure Type:Gauge, Pressure Port Type:Npt, Operating Pr... more RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
223-1249-ND
|
DigiKey | SENSOR PRESSURE 1000PSIG ANALOG Min Qty: 1 Lead time: 19 Weeks Container: Box |
109 In Stock |
|
$101.6931 / $121.1700 | Buy Now |
DISTI #
M3041-000005-01KPG
|
Avnet Americas | Pressure Sensor 1V to 5V 0Psi to 1000Psi Gauge - Bulk (Alt: M3041-000005-01KPG) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$95.3537 / $98.5257 | Buy Now |
DISTI #
824-M304100000501KPG
|
Mouser Electronics | Industrial Pressure Sensors PRESS XDCR MSP-300-01K-P-4-N-1 RoHS: Compliant | 115 |
|
$97.9900 / $121.1700 | Buy Now |
DISTI #
71023686
|
RS | Sensor Pressure, 1000 PSI, 1/4 In NPT, Male, Cylinder, Threaded, MSP300 Series | TE Connectivity M30... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 66 |
|
$108.9200 / $122.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 Lead time: 16 Weeks Container: Box |
0 Box |
|
$91.9900 | Buy Now |
DISTI #
TSSM3041-000005-01KPG
|
Heilind Electronics | PRESS XDCR M3041-000005-01KPG | Americas - 0 in Stock |
|
$112.5936 / $114.1152 | Buy Now |
|
Onlinecomponents.com | PRESS XDCR M3041-000005-01KPG RoHS: Compliant | 0 |
|
$100.1200 / $281.4800 | Buy Now |
DISTI #
M3041-000005-01KPG
|
TTI | Industrial Pressure Sensors PRESS XDCR MSP-300-01K-P-4-N-1 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$96.6700 / $114.2300 | Buy Now |
DISTI #
TSSM3041-000005-01KPG
|
Interstate Connecting Components | PRESS XDCR M3041-000005-01KPG | 0 |
|
$112.5936 / $114.1152 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M3041-000005-01KPG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M3041-000005-01KPG
TE Connectivity
SENSOR PRESSURE 1000PSIG ANALOG
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 22.23 mm | |
Body Height | 55.88 mm | |
Body Length or Diameter | 22.23 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Range | 0-100mV | |
Port Type | 1/4 MNPT | |
Pressure Range-Max | 999.63 Psi | |
Pressure Range-Min | ||
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5 V |