Part Details for M304 by Coilcraft Inc
Overview of M304 by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M304 | Coilcraft Inc | Designer's Kit, 132/148 Series RF inductors, RoHS |
Price & Stock for M304
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-M304
|
Mouser Electronics | Inductor Kits & Accessories 132 148Kit 33pn 3 14 nH _ 709 nH RoHS: Compliant | 2 |
|
$167.9200 | Buy Now |
|
Coilcraft Direct | Designer's Kit, 132/148 Series RF inductors, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 7 |
|
$45.0000 / $60.0000 | Buy Now |