Part Details for M30302MAP-XXXFP by Renesas Electronics Corporation
Overview of M30302MAP-XXXFP by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M30302MAP-XXXFP
M30302MAP-XXXFP CAD Models
M30302MAP-XXXFP Part Data Attributes:
|
M30302MAP-XXXFP
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
M30302MAP-XXXFP
Renesas Electronics Corporation
16-BIT, MROM, 16MHz, MICROCONTROLLER, PQFP100, 14 X 20 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, LQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFP | |
Package Description | 14 X 20 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, LQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.7V MINIMUM SUPPLY | |
Address Bus Width | 20 | |
Bit Size | 16 | |
CPU Family | M16C | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Number of I/O Lines | 88 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 5120 | |
ROM (words) | 98304 | |
ROM Programmability | MROM | |
Seated Height-Max | 3.05 mm | |
Speed | 16 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for M30302MAP-XXXFP
This table gives cross-reference parts and alternative options found for M30302MAP-XXXFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M30302MAP-XXXFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M30622MAP-XXXGP | Microcontroller, 16-Bit, MROM, M16C CPU, 24MHz, CMOS, PQFP100, 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100 | Mitsubishi Electric | M30302MAP-XXXFP vs M30622MAP-XXXGP |
M30302MA-XXXFP | Microcontroller, 16-Bit, MROM, M16C CPU, 16MHz, CMOS, PQFP100, 14 X 20 MM, PLASTIC, QFP-100 | Mitsubishi Electric | M30302MAP-XXXFP vs M30302MA-XXXFP |
M30302MAL-XXXFP | Microcontroller, 16-Bit, MROM, M16C CPU, 16MHz, CMOS, PQFP100, 14 X 20 MM, PLASTIC, QFP-100 | Mitsubishi Electric | M30302MAP-XXXFP vs M30302MAL-XXXFP |
M30623MAP-XXXGP | 16-bit Microcomputers (Non Promotion), QFP, /Tray | Renesas Electronics Corporation | M30302MAP-XXXFP vs M30623MAP-XXXGP |
M30622MAP-XXXFP | 16-bit Microcomputers (Non Promotion), QFP, / | Renesas Electronics Corporation | M30302MAP-XXXFP vs M30622MAP-XXXFP |
M30302MAL-XXXGP | 16-bit Microcomputers (Non Promotion), , / | Renesas Electronics Corporation | M30302MAP-XXXFP vs M30302MAL-XXXGP |
M30302MAL-XXXGP | Microcontroller, 16-Bit, MROM, M16C CPU, 16MHz, CMOS, PQFP100, 14 X 14 MM, PLASTIC, LQFP-100 | Mitsubishi Electric | M30302MAP-XXXFP vs M30302MAL-XXXGP |
M30302MA-XXXGP | Microcontroller, 16-Bit, MROM, M16C CPU, 16MHz, CMOS, PQFP100, 14 X 14 MM, PLASTIC, QFP-100 | Mitsubishi Electric | M30302MAP-XXXFP vs M30302MA-XXXGP |
M30302MA-XXXFP | 16-bit Microcomputers (Non Promotion), , / | Renesas Electronics Corporation | M30302MAP-XXXFP vs M30302MA-XXXFP |
M30622MAP-XXXGP | 16-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape | Renesas Electronics Corporation | M30302MAP-XXXFP vs M30622MAP-XXXGP |