Part Details for M30280FCHP#39B by Renesas Electronics Corporation
Overview of M30280FCHP#39B by Renesas Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M30280FCHP#U7B | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape | |
M30280FCHP#U5B | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape | |
M30280FCHP#U9B | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape |
Price & Stock for M30280FCHP#39B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-M30280FCHP#39B-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 80LQFP Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
M30280FCHP#39B
|
Avnet Americas | 16-bit MCU, M16C/60, 20 MHz, 132 KB, 12 KB, 80 Pins, LQFP - Trays (Alt: M30280FCHP#39B) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$17.3300 | Buy Now |
DISTI #
968-M30280FCHP#39B
|
Mouser Electronics | Renesas Electronics 16BIT MCU 3/5V 128K 80-LQFP RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | Renesas Electronics 16BIT MCU 3/5V 128K 80-LQFP RoHS: Compliant pbFree: Yes Min Qty: 119 Package Multiple: 119 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$17.0000 / $17.8400 | Buy Now |
DISTI #
M30280FCHP#39B
|
Avnet Asia | 16-bit MCU, M16C/60, 20 MHz, 132 KB, 12 KB, 80 Pins, LQFP (Alt: M30280FCHP#39B) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
M30280FCHP#39B
|
Avnet Silica | 16-bit MCU, M16C/60, 20 MHz, 132 KB, 12 KB, 80 Pins, LQFP (Alt: M30280FCHP#39B) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for M30280FCHP#39B
M30280FCHP#39B CAD Models
M30280FCHP#39B Part Data Attributes
|
M30280FCHP#39B
Renesas Electronics Corporation
Buy Now
|
Compare Parts:
M30280FCHP#39B
Renesas Electronics Corporation
|
Samacsys Manufacturer | Renesas Electronics |