Part Details for M30280FAHP#35B by Renesas Electronics Corporation
Overview of M30280FAHP#35B by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M30280FAHP#U5B | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape | |
M30280FAHP#U3B | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape | |
M30280FAHP#U7B | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape |
Price & Stock for M30280FAHP#35B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-M30280FAHP#35B-ND
|
DigiKey | IC MCU 16BIT 96KB FLASH 80LQFP Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
M30280FAHP#35B
|
Avnet Americas | 16-bit MCU, M16C/60, 20 MHz, 96 KB, 8 KB, 80 Pins, LQFP - Trays (Alt: M30280FAHP#35B) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$15.7600 | Buy Now |
DISTI #
968-M30280FAHP#35B
|
Mouser Electronics | Renesas Electronics 16BIT MCU 3/5V 96K 80-LQFP RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | M16C/60 M16C M16C/Tiny/28 Microcontroller IC 16-Bit 20MHz 96KB (96K x 8) FLASH 8 RoHS: Compliant pbFree: Yes Min Qty: 119 Package Multiple: 119 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$14.7800 | Buy Now |
DISTI #
M30280FAHP#35B
|
Avnet Silica | 16-bit MCU, M16C/60, 20 MHz, 96 KB, 8 KB, 80 Pins, LQFP (Alt: M30280FAHP#35B) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for M30280FAHP#35B
M30280FAHP#35B CAD Models
M30280FAHP#35B Part Data Attributes
|
M30280FAHP#35B
Renesas Electronics Corporation
Buy Now
|
Compare Parts:
M30280FAHP#35B
Renesas Electronics Corporation
|
Samacsys Manufacturer | Renesas Electronics |