Part Details for M30260F6AGP#35A by Renesas Electronics Corporation
Overview of M30260F6AGP#35A by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS1200 | Coilcraft Inc | Current Sense Transformer, 35A, 1:200 | |
CS4200V-01L | Coilcraft Inc | Current Sense Transformer, 35A, ROHS COMPLIANT | |
CS1750L | Coilcraft Inc | Current Sense Transformer, 35A, 1:750, ROHS COMPLIANT |
Price & Stock for M30260F6AGP#35A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-M30260F6AGP#35A-ND
|
DigiKey | IC MCU 16BIT 52KB FLASH 48LQFP Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
M30260F6AGP#35A
|
Avnet Americas | M30260F6AGP#35A - Trays (Alt: M30260F6AGP#35A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$11.7500 | Buy Now |
DISTI #
968-M30260F6AGP#35A
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MCU 3/5V 48K 48-LQFP RoHS: Compliant | 0 |
|
$11.0100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$11.0200 | Buy Now |