Part Details for M3025R-1X6P by XFCN
Overview of M3025R-1X6P by XFCN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G801P302005EU | Amphenol Communications Solutions | PIN HEADER, PITCH=2.54MM, 1X6P, Rightangle, 15u\\GOLD, NY6T |
Price & Stock for M3025R-1X6P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1x6P 6P 1 3mm 6 -25~+85 5A Bend insert Push-Pull,P=3mm Wire To Board Connector ROHS | 909 |
|
$0.0928 / $0.1784 | Buy Now |
|
LCSC | 1x6P 6P 1 3mm 6 -25+85 5A Bend insert Push-PullP3mm Wire To Board Connector ROHS | 226 |
|
$0.0967 / $0.1858 | Buy Now |