-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRANSDUCER 0-100MV 250# PRES
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-VHDCIMX200-000.5 | Amphenol Cables on Demand | Amphenol CS-VHDCIMX200-000.5 VHDCI SCSI (SCSI-5) LVD/SE Cable - .8mm 68-pin VHDCI SCSI Male to Male .5m | |
CS-USBAA00000-005 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-005 Molded USB 2.0 Cable - Type A-A 5m | |
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W4780
|
Newark | Pressure Sensor, 250Psi, 1/4"-18 Npt, Operating Pressure Max:250Psi, Sensor Output Type:Analogue, Pressure Measurement Type:Gauge, Voltage Rating:5Vdc, Port Style:1/4" - 18 Npt, Supply Current:3.5Ma, Product Range:Msp300 Series Rohs Compliant: Yes |Te Connectivity M3021-000005-250PG RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.8400 / $81.1600 | Buy Now |
DISTI #
05AK3959
|
Newark | Msp-300-250-P-2-N-1 |Te Connectivity M3021-000005-250PG RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.7100 / $41.9800 | Buy Now |
DISTI #
223-1248-ND
|
DigiKey | TRANSDUCER 0-100MV 250# PRES Min Qty: 1 Lead time: 18 Weeks Container: Box |
128 In Stock |
|
$81.9696 / $105.3900 | Buy Now |
DISTI #
M3021-000005-250PG
|
Avnet Americas | Pressure Sensor 0V to 0.02V 0Psi to 250Psi Gauge - Bulk (Alt: M3021-000005-250PG) RoHS: Not Compliant Min Qty: 120 Package Multiple: 120 Lead time: 15 Weeks, 3 Days Container: Bulk | 0 |
|
$68.4046 / $82.3174 | Buy Now |
DISTI #
71023683
|
RS | Sensor, MSP-300-250-P-2-N-1, Pressure, M3021-000005-250PG | TE Connectivity M3021-000005-250PG RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Container: Bulk | 120 |
|
$93.6700 | Buy Now |
|
Future Electronics | PRESS XDCR M3021-000005-250PG RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks Container: Box | 0Box |
|
$80.3700 / $81.6200 | Buy Now |
|
Future Electronics | PRESS XDCR M3021-000005-250PG RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks Container: Box | 0Box |
|
$80.3700 / $81.6200 | Buy Now |
|
Future Electronics | PRESS XDCR M3021-000005-250PG RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$80.3700 | Buy Now |
DISTI #
TSSM3021-000005-250PG
|
Heilind Electronics | MSP-300-250-P-2-N-1 | Americas - 0 in Stock |
|
$83.4768 / $84.6049 | Buy Now |
|
Onlinecomponents.com | PRESS XDCR M3021-000005-250PG RoHS: Compliant |
45 In Stock |
|
$74.2300 / $218.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M3021-000005-250PG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M3021-000005-250PG
TE Connectivity
TRANSDUCER 0-100MV 250# PRES
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 22.23 mm | |
Body Height | 55.88 mm | |
Body Length or Diameter | 22.23 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Range | 0-100mV | |
Port Type | 1/4 MNPT | |
Pressure Range-Max | 199.81 Psi | |
Pressure Range-Min | ||
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5 V |