Microcontrollers and Processors
M30201F6TFP
Description: Microcontroller, 16-Bit, FLASH, M16C CPU, 10MHz, CMOS, PQFP56, 10 X 10 MM, 0.65 MM PITCH, PLASTIC, QFP-56

Overview of M30201F6TFP by Mitsubishi Electric

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Transportation and Logistics Automotive

CAD Models for M30201F6TFP by Mitsubishi Electric
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M30201F6TFP by Mitsubishi Electric

M30201F6TFP
Mitsubishi Electric
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MITSUBISHI ELECTRIC CORP
Part Package Code
QFP
Package Description
10 X 10 MM, 0.65 MM PITCH, PLASTIC, QFP-56
Pin Count
56
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
Bit Size
16
CPU Family
M16C
Clock Frequency-Max
10 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
S-PQFP-G56
JESD-609 Code
e0
Length
10 mm
Number of I/O Lines
43
Number of Terminals
56
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP56,.53SQ
Package Shape
SQUARE
Package Style
FLATPACK
Qualification Status
Not Qualified
RAM (bytes)
2048
ROM (words)
49152
ROM Programmability
FLASH
Seated Height-Max
3.05 mm
Speed
10 MHz
Supply Current-Max
38 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. M30201F6TFP
    Mitsubishi Electric
    Microcontroller, 16-Bit, FLASH, M16C CPU, 10MHz, CMOS, PQFP56, 10 X 10 MM, 0.65 MM PITCH, PLASTIC, QFP-56
    VS

Alternate Parts for M30201F6TFP

This table gives cross-reference parts and alternative options found for M30201F6TFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M30201F6TFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M38063M6A-XXXFP MROM, MICROCONTROLLER, PQFP80, 14 X 20 MM, 0.80 MM PITCH, QFP-80 Mitsubishi Electric M30201F6TFP vs M38063M6A-XXXFP
M38063M6AXXXFP Microcontroller, 8-Bit, MROM, MELPS740 CPU, 10MHz, CMOS, PQFP80, 0.80 MM PITCH, PLASTIC, QFP-80 Mitsubishi Electric M30201F6TFP vs M38063M6AXXXFP
M37531M4-XXXGP 8-BIT, MROM, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 0.80 MM PITCH, PLASTIC, LQFP-32 Renesas Electronics Corporation M30201F6TFP vs M37531M4-XXXGP
M37531M4TXXXGP 8-BIT, MROM, 8MHz, MICROCONTROLLER, PQFP32, 0.80 MM PITCH, PLASTIC, QFP-32 Mitsubishi Electric M30201F6TFP vs M37531M4TXXXGP
M37510E6-FS 8-BIT, UVPROM, 8MHz, MICROCONTROLLER, CQCC160, WINDOWED, GLASS SEALED, LCC-160 Mitsubishi Electric M30201F6TFP vs M37510E6-FS
M30201F6T-SP 16-BIT, FLASH, 10MHz, MICROCONTROLLER, PDIP52, SHRINK, PLASTIC, DIP-52 Mitsubishi Electric M30201F6TFP vs M30201F6T-SP
M37510E6FS Microcontroller, 8-Bit, UVPROM, MELPS740 CPU, 4MHz, CMOS, CQCC160, 160D0 Mitsubishi Electric M30201F6TFP vs M37510E6FS
M38063M6AXXXFP 8-BIT, MROM, 10MHz, MICROCONTROLLER, PQFP80, 0.80 MM PITCH, PLASTIC, QFP-80 Renesas Electronics Corporation M30201F6TFP vs M38063M6AXXXFP
M37531M4T-XXXGP 8-BIT, MROM, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 0.80 MM PITCH, PLASTIC, LQFP-32 Renesas Electronics Corporation M30201F6TFP vs M37531M4T-XXXGP
Part Number Description Manufacturer Compare
M37542M2T-XXXGP Microcontroller, 8-Bit, MROM, 4MHz, CMOS, PQFP32, 7 X 7 MM, 0.80 MM PITCH, PLASTIC, LQFP-32 Mitsubishi Electric M30201F6TFP vs M37542M2T-XXXGP
M37531M4-XXXGP Microcontroller, 8-Bit, MROM, MELPS740 CPU, 8MHz, CMOS, PQFP32, 7 X 7 MM, PLASTIC, LQFP-32 Mitsubishi Electric M30201F6TFP vs M37531M4-XXXGP
M37542M4-XXXGP Microcontroller, 8-Bit, MROM, 4MHz, CMOS, PQFP32, 7 X 7 MM, 0.80 MM PITCH, PLASTIC, LQFP-32 Mitsubishi Electric M30201F6TFP vs M37542M4-XXXGP
M37540M2-XXXSP 8-BIT, MROM, 6MHz, MICROCONTROLLER, PDIP32, 0.400 INCH, 1.78 MM PITCH, PLASTIC, SDIP-32 Renesas Electronics Corporation M30201F6TFP vs M37540M2-XXXSP
M37542M2-XXXGP Microcontroller, 8-Bit, MROM, 4MHz, CMOS, PQFP32, 7 X 7 MM, 0.80 MM PITCH, PLASTIC, LQFP-32 Mitsubishi Electric M30201F6TFP vs M37542M2-XXXGP
M37531M4TXXXGP 8-BIT, MROM, 8MHz, MICROCONTROLLER, PQFP32, 0.80 MM PITCH, PLASTIC, QFP-32 Mitsubishi Electric M30201F6TFP vs M37531M4TXXXGP
M38063M6AXXXFP 8-BIT, MROM, 10MHz, MICROCONTROLLER, PQFP80, 0.80 MM PITCH, PLASTIC, QFP-80 Renesas Electronics Corporation M30201F6TFP vs M38063M6AXXXFP
M38063M6A-XXXFP MROM, MICROCONTROLLER, PQFP80, 14 X 20 MM, 0.80 MM PITCH, QFP-80 Mitsubishi Electric M30201F6TFP vs M38063M6A-XXXFP
M37542M4-XXXSP 8-BIT, MROM, 8MHz, MICROCONTROLLER, PDIP32, 8.9 X 28 MM, 1.78 MM PITCH, PLASTIC, SDIP-32 Renesas Electronics Corporation M30201F6TFP vs M37542M4-XXXSP
M37542M4-XXXGP 8-BIT, MROM, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 0.80 MM PITCH, PLASTIC, LQFP-32 Renesas Electronics Corporation M30201F6TFP vs M37542M4-XXXGP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M30201F6TFP by Mitsubishi Electric.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M30201F6TFP by Mitsubishi Electric

  • Please alert me when M30201F6TFP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M30201F6TFP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M30201F6TFP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M30201F6TFP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M30201F6TFP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M30201F6TFP by Mitsubishi Electric

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: