-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Non-Volatile 16Mb High Performance MRAM, 3.0V, SOIC300/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-M30162040108X0PSAY-ND
|
DigiKey | IC RAM 16MBIT 108MHZ 8SOIC Min Qty: 150 Lead time: 36 Weeks Container: Tray | Limited Supply - Call |
|
$37.4287 | Buy Now |
DISTI #
M30162040108X0PSAY
|
Avnet Americas | Serial MRAM Memory DDR 108MHz 16Megabit 3V 8-Pin SOIC Tray - Trays (Alt: M30162040108X0PSAY) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 36 Weeks, 0 Days Container: Tray | 0 |
|
$34.1503 / $38.9905 | Buy Now |
DISTI #
M30162040108X0PSAY
|
Avnet Americas | Serial MRAM Memory DDR 108MHz 16Megabit 3V 8-Pin SOIC Tray - Trays (Alt: M30162040108X0PSAY) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 36 Weeks, 0 Days Container: Tray | 0 |
|
$34.1503 / $38.9905 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Container: Tray | 0Tray |
|
$32.8000 | Buy Now |
DISTI #
M30162040108X0PSAY
|
Avnet Americas | Serial MRAM Memory DDR 108MHz 16Megabit 3V 8-Pin SOIC Tray - Trays (Alt: M30162040108X0PSAY) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 36 Weeks, 0 Days Container: Tray | 0 |
|
$34.1503 / $38.9905 | Buy Now |
DISTI #
M30162040108X0PSAY
|
Avnet Americas | Serial MRAM Memory DDR 108MHz 16Megabit 3V 8-Pin SOIC Tray - Trays (Alt: M30162040108X0PSAY) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 36 Weeks, 0 Days Container: Tray | 0 |
|
$34.1503 / $38.9905 | Buy Now |
DISTI #
M30162040108X0PSAY
|
Avnet Silica | Serial MRAM Memory DDR 108MHz 16Megabit 3V 8-Pin SOIC Tray (Alt: M30162040108X0PSAY) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 37 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M30162040108X0PSAY
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
M30162040108X0PSAY
Renesas Electronics Corporation
Non-Volatile 16Mb High Performance MRAM, 3.0V, SOIC300/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | PWG8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5.23 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.16 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.18 mm |