Part Details for M300X100AGT by Panduit Corp
Results Overview of M300X100AGT by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M300X100AGT Information
M300X100AGT by Panduit Corp is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for M300X100AGT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T4034
|
Newark | Thermal Transfer, Marker Plate, Polyeste |Panduit M300X100AGT (Alternate Part Number: 07498319381 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$268.5900 / $325.8800 | Buy Now |
DISTI #
M300X100AGT-ND
|
DigiKey | WIRE MARKER CBL TIE 76.2X25.4MM Min Qty: 2 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$327.2650 | Buy Now |
DISTI #
M300X100AGT
|
Avnet Americas | THERMAL TRANSFER, MARKER PLATE, POLY/POL - Labels that come on sheets or rolls (Alt: M300X100AGT) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Roll | 0 |
|
$249.4000 | Buy Now |
DISTI #
644-M300X100AGT
|
Mouser Electronics | Wire Labels & Markers Therm Transf Marker Plate Poly/Pol RoHS: Compliant | 0 |
|
$280.2900 / $298.3600 | Order Now |
DISTI #
PANM300X100AGT
|
Heilind Electronics | Americas - 0 in Stock |
|
$275.4683 / $288.7975 | Buy Now | |
|
Onlinecomponents.com | Labels Thermal Transfer Label Polyester/Polyolefin Orange 76.2x25.4mm RoHS: Compliant |
2 In Stock |
|
$326.9500 / $347.4800 | Buy Now |
DISTI #
80018415
|
Verical | M300X100AGT Min Qty: 2 Package Multiple: 2 Date Code: 2415 | Americas - 2 |
|
$425.0350 / $451.7240 | Buy Now |
DISTI #
000000000003100594
|
Sager | Wire Labels & Markers Therm Transf Marker Plate Poly/Pol Min Qty: 1 | 0 |
|
$218.3600 / $248.6900 | Buy Now |
|
Master Electronics | Labels Thermal Transfer Label Polyester/Polyolefin Orange 76.2x25.4mm RoHS: Compliant |
2 In Stock |
|
$326.9500 / $347.4800 | Buy Now |